ABB 16A Tag Fuse, NH000, 500V
- RS-stocknr.:
- 251-3427
- Fabrikantnummer:
- 1SCA022627R0660
- Fabrikant:
- ABB
Subtotaal (1 doos van 9 eenheden)*
€ 38,89
(excl. BTW)
€ 47,06
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 38,89 | € 4,321 |
*prijsindicatie
- RS-stocknr.:
- 251-3427
- Fabrikantnummer:
- 1SCA022627R0660
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Current Rating | 16A | |
| Fuse Size | NH000 | |
| Voltage Rating | 500V | |
| Fuse Standard | CE | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Current Rating 16A | ||
Fuse Size NH000 | ||
Voltage Rating 500V | ||
Fuse Standard CE | ||
N.v.t.
- Land van herkomst:
- HU
ABB OF Series Fuse Links - gG Size 000
ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short circuit. At the same moment the pressure within the OF series fuse link rises and the fusing element ruptures.
The ABB gG HRC fuse link is suitable for a number of applications, from over-current and short-circuit protection of lines to short-circuit protection of semiconductor and other equipment's. This fuse link guarantee maximum protection against all faults. It is rated for 16A current and has 1.8 W power loss.
Continuous operation
Fuse Size NH000
DIN-type fuse link
Fuse Size NH000
DIN-type fuse link