RS PRO 40A Bolted Tag Fuse, A3, 250 V dc, 690V ac, 73mm
- RS-stocknr.:
- 221-3714
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 10 eenheden)*
€ 114,74
(excl. BTW)
€ 138,84
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Laatste voorraad RS
- Laatste 120 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 11,474 | € 114,74 |
*prijsindicatie
- RS-stocknr.:
- 221-3714
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Current Rating | 40A | |
| Fuse Size | A3 | |
| Voltage Rating | 250 V dc, 690V ac | |
| Fuse Standard | IEC 60269-2/BS 88-2 | |
| Fixing Centres | 73mm | |
| Application Category | gG, gM | |
| Tag Width | 9mm | |
| High Rupture Capacity | Yes | |
| Overall Length | 86mm | |
| Body Diameter | 22mm | |
| Tag Type | Bolted | |
| Tag Orientation | Offset | |
| Body Length | 49mm | |
| Series | SSA | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Current Rating 40A | ||
Fuse Size A3 | ||
Voltage Rating 250 V dc, 690V ac | ||
Fuse Standard IEC 60269-2/BS 88-2 | ||
Fixing Centres 73mm | ||
Application Category gG, gM | ||
Tag Width 9mm | ||
High Rupture Capacity Yes | ||
Overall Length 86mm | ||
Body Diameter 22mm | ||
Tag Type Bolted | ||
Tag Orientation Offset | ||
Body Length 49mm | ||
Series SSA | ||
- Land van herkomst:
- GB
RS PRO SSA Series Bolted Tag Fuses
Introducing from RS PRO the SSA series bolted tag fuses. These fuses are used in industrial applications designed to protect electrical circuits when overcurrent or short circuits are detected. They do this via a weak sacrificial link that breaks, protecting the electrical circuitry.
Upon inspection, each fuse is housed within a fuse holder with a tag at either end with mounting through-holes. The RS PRO SSA series offer a voltage rating of 250 V dc, 690 Vac with 6A to 63A current ratings. Installation is quick and easy and complies with the fuse standard IEC 60269-2/BS 88-2.
Why is a fuse important?
The main purpose of a fuse is to offer circuit protection by acting as the weakest link in the system. It is designed to fail when overloads occur. Its safer and cheaper to replace a solitary fuse than to replace electrical components within the system.
Features and Benefits
- Protection during overload and shorts
- Fuses feature tags with through-holes
- Breaking Capacities 80kA a.c.,40kA d.c.
- Type: Bolted tag fuse
- Fuse Size: A2, A3
- Application Category: gG/gM
- Standards Met: IEC 60269-2/BS88-2
General Specification
- Voltage Rating: 250 V dc, 690 V ac
- Current Rating: 6A, 10A, 16A, 20A, 25A, 40A, 50A, 63A
- Tag Width: 9 mm
- Overall Length: 86 mm
- Body Diameter: 22 mm
- Body Length: 49 mm
Applications
- Machinery
- Industrial Buildings
- Distribution Network
Gerelateerde Links
- RS PRO 40A Bolted Tag Fuse, A3, 250 V dc, 690V ac, 73mm
- RS PRO 63A Bolted Tag Fuse, A3, 690V ac, 73mm
- Mersen 40A Bolted Tag Fuse, A3, 460 V dc, 690V ac, 73mm
- Eaton 35A Bolted Tag Fuse, A3, 690V, 73mm
- RS PRO 50A Bolted Tag Fuse, A3, 690V ac, 73mm
- Mersen 40A Bolted Tag Fuse, A3, 240 V dc, 415V ac, 73mm
- Mersen 32A Bolted Tag Fuse, A3, 460 V dc, 690V ac, 73mm
- Mersen 50A Bolted Tag Fuse, A3, 460 V dc, 690V ac, 73mm