RS PRO 50A Bolted Tag Fuse, 350 V dc, 690V ac, 63.5mm
- RS-stocknr.:
- 221-3662
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 5 eenheden)*
€ 83,71
(excl. BTW)
€ 101,29
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 90 stuk(s) vanaf 22 december 2025
- Plus verzending 165 stuk(s) vanaf 29 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 16,742 | € 83,71 |
*prijsindicatie
- RS-stocknr.:
- 221-3662
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Current Rating | 50A | |
| Voltage Rating | 350 V dc, 690V ac | |
| Fuse Standard | IEC 60269-4/BS 88-4 | |
| Fixing Centres | 63.5mm | |
| Application Category | aR | |
| Tag Width | 12.7mm | |
| High Rupture Capacity | Yes | |
| Overall Length | 79.8mm | |
| Body Diameter | 19.3mm | |
| Tag Type | Bolted | |
| Body Length | 50.6mm | |
| Tag Orientation | Offset | |
| Series | LSCB | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Current Rating 50A | ||
Voltage Rating 350 V dc, 690V ac | ||
Fuse Standard IEC 60269-4/BS 88-4 | ||
Fixing Centres 63.5mm | ||
Application Category aR | ||
Tag Width 12.7mm | ||
High Rupture Capacity Yes | ||
Overall Length 79.8mm | ||
Body Diameter 19.3mm | ||
Tag Type Bolted | ||
Body Length 50.6mm | ||
Tag Orientation Offset | ||
Series LSCB | ||
- Land van herkomst:
- GB
RS PRO LSCB Series Bolted Tag Fuses
Introducing from RS PRO the LSCB series bolted tag fuses. These fuses are designed to protect electrical circuits when overcurrent or short circuits are detected. They do this via a weak sacrificial link that breaks, protecting the electrical circuitry.
Upon inspection, each fuse is housed within a fuse holder with a tag at either end with mounting through-holes. The RS PRO LSCB series offer a voltage rating of 350 V dc, 690 Vac, 16 A to 100 A current ratings. Installation is quick and easy and complies with the fuse standard IEC 60269-4/BS 88-4.
Why is a fuse important?
The main purpose of a fuse is to offer circuit protection by acting as the weakest link in the system. It is designed to fail when overloads occur. Its safer and cheaper to replace a solitary fuse than to replace electrical components within the system.
Features and Benefits
- Protection during overload and shorts
- Fuses feature tags with through-holes
- Breaking Capacities 100kA a.c.,100kA d.c.
- Low voltage fuse
- Type: Bolted tag fuse
- Application Category: AR
- Standards Met: IEC 60269-4/BS88-4
General Specification
- Voltage Rating: 350 V dc, 690 V ac
- Current Rating: 16A, 20A, 25A, 32A, 35A, 40A, 45A, 50A, 63A, 80A and 100A
- Tag Width: 12.7 mm
- Overall Length: 79.8 mm
- Body Diameter: 19.3 mm
- Body Length: 50.6 mm
Applications
- Machinery
- Industrial Buildings
- Distribution Network
Gerelateerde Links
- RS PRO 50A Bolted Tag Fuse, 350 V dc, 690V ac, 63.5mm
- RS PRO 16A Bolted Tag Fuse, 350 V dc, 690V ac, 63.5mm
- RS PRO 32A Bolted Tag Fuse, 350 V dc, 690V ac, 63.5mm
- RS PRO 25A Bolted Tag Fuse, 350 V dc, 690V ac, 63.5mm
- RS PRO 40A Bolted Tag Fuse, 350 V dc, 690V ac, 63.5mm
- RS PRO 20A Bolted Tag Fuse, 350 V dc, 690V ac, 63.5mm
- RS PRO 35A Bolted Tag Fuse, 350 V dc, 690V ac, 63.5mm
- RS PRO 45A Bolted Tag Fuse, 350 V dc, 690V ac, 63.5mm