Eaton 315A British Standard Fuse, B3, 660V, 111mm
- RS-stocknr.:
- 182-1517
- Fabrikantnummer:
- TKF315M355
- Fabrikant:
- Eaton
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 128,29
(excl. BTW)
€ 155,23
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 84 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 128,29 |
| 5 - 19 | € 114,56 |
| 20 - 49 | € 103,40 |
| 50 + | € 94,29 |
*prijsindicatie
- RS-stocknr.:
- 182-1517
- Fabrikantnummer:
- TKF315M355
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 315A | |
| Fuse Size | B3 | |
| Voltage Rating | 660V | |
| Fuse Standard | BS88, IEC 60269 | |
| Fixing Centres | 111mm | |
| Application Category | gM | |
| Tag Width | 25.4mm | |
| Overall Length | 137mm | |
| Body Diameter | 40mm | |
| Tag Type | Bolted | |
| Body Length | 77mm | |
| Tag Orientation | Centred | |
| Fuse Dimensions | 137 x 53 x 53mm | |
| Series | Eaton Bussmann | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 315A | ||
Fuse Size B3 | ||
Voltage Rating 660V | ||
Fuse Standard BS88, IEC 60269 | ||
Fixing Centres 111mm | ||
Application Category gM | ||
Tag Width 25.4mm | ||
Overall Length 137mm | ||
Body Diameter 40mm | ||
Tag Type Bolted | ||
Body Length 77mm | ||
Tag Orientation Centred | ||
Fuse Dimensions 137 x 53 x 53mm | ||
Series Eaton Bussmann | ||
- Land van herkomst:
- HU
Eaton British Standard Fuse, 315A Current Rating, 660V Voltage Rating - TKF315M355
This low voltage British Standard fuse is suited for high-performance applications, operating effectively at 315A. The fuse has dimensions of 137mm in length and 53mm in both height and width. It meets the necessary British and international standards, offering dependability in a variety of industrial environments. Designed for high current applications, it has a voltage rating of 660V.
Features & Benefits
• Designed for high current protection up to 355A
• Suitable for both AC and DC voltage applications
• High breaking capacity of 80 kA ensures safety
• Compact dimensions enable straightforward installation
• Compliant with BS 88 and IEC 60269 standards
• Offers consistent performance in general industrial applications
• Suitable for both AC and DC voltage applications
• High breaking capacity of 80 kA ensures safety
• Compact dimensions enable straightforward installation
• Compliant with BS 88 and IEC 60269 standards
• Offers consistent performance in general industrial applications
Applications
• Motor protection in industrial environments
• Electrical installations and controls
• Automation and process control
• General industrial settings requiring high current capacity
• Electrical installations and controls
• Automation and process control
• General industrial settings requiring high current capacity
Can it handle both AC and DC applications?
Yes, it is suitable for both AC and DC use.
Will it provide protection against overloads?
Yes, it is designed to protect circuits from overloads.
Is this fuse compliant with safety standards?
Yes, it complies with BS 88 and IEC 60269 standards.
Can it be easily installed in existing setups?
Yes, its compact design allows for simple installation.
What is the overall length of this product?
The overall length is 137mm.
Note
Eaton formerly known as Bussmann
Gerelateerde Links
- Eaton 315A British Standard Fuse, 660V, 133mm
- Eaton 200A British Standard Fuse, B2, 660V ac, 111mm
- Eaton 125A British Standard Fuse, B2, 660V ac, 111mm
- Eaton 160A British Standard Fuse, B2, 660V ac, 111mm
- Eaton 250A British Standard Fuse, B3, 415V ac, 111mm
- Eaton 315A British Standard Fuse, B3, 415V ac, 110mm
- RS PRO 250A British Standard Fuse, B3, 415V ac, 111mm
- RS PRO 315A British Standard Fuse, B3, 415V ac, 110mm