Eaton 250A Centred Tag Fuse, 50.80 x 85.85mm, 600V ac
- RS-stocknr.:
- 182-1360
- Fabrikantnummer:
- JKS-250
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 789,11
(excl. BTW)
€ 954,82
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 24 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 789,11 |
*prijsindicatie
- RS-stocknr.:
- 182-1360
- Fabrikantnummer:
- JKS-250
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 250A | |
| Fuse Size | 50.80 x 85.85mm | |
| Voltage Rating | 600V ac | |
| Fuse Standard | CSA, CE | |
| Fuse Speed | F | |
| Overall Length | 85.85mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 250A | ||
Fuse Size 50.80 x 85.85mm | ||
Voltage Rating 600V ac | ||
Fuse Standard CSA, CE | ||
Fuse Speed F | ||
Overall Length 85.85mm | ||
- Land van herkomst:
- MX
Fuse-link, LV, 250 A, AC 600 V, 51 x 181 mm, J,fast acting
Provides 10X better current limitation to help prevent equipment damage caused by short-circuit events.
200kA Interrupting rating.
Fast-acting fuse helps prevent equipment damage caused by short-circuit events.
Ideal for critical industrial or commercial applications that have specific current limitation requirements.
200kA Interrupting rating.
Fast-acting fuse helps prevent equipment damage caused by short-circuit events.
Ideal for critical industrial or commercial applications that have specific current limitation requirements.
Note
Eaton formerly known as Bussmann
Gerelateerde Links
- Eaton 400A Centred Tag Fuse, 50.80 x 85.85mm, 600V ac
- Eaton 300A Centred Tag Fuse, 50.80 x 85.85mm, 600V ac
- Eaton 250A Centred Tag Fuse, 500V
- Eaton 250A Centred Tag Fuse, NH1, 690V
- Eaton 250A Centred Tag Fuse, NH000, 690V
- Eaton 45A Centred Tag Fuse, 600V
- Eaton 175A Centred Tag Fuse, 600V
- Siemens 250A Centred Tag Fuse, NH3, 690V