Subtotaal (1 doos van 10 eenheden)*
€ 590,18
(excl. BTW)
€ 714,12
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 10 + | € 59,018 | € 590,18 |
*prijsindicatie
- RS-stocknr.:
- 181-8613
- Fabrikantnummer:
- 63MJ31-8
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 63A | |
| Voltage Rating | 415V ac | |
| Fuse Standard | BS88, IEC 60269 | |
| Fixing Centres | 92mm | |
| Application Category | gG | |
| Tag Width | 41mm | |
| Overall Length | 131mm | |
| Tag Type | Slotted | |
| Body Diameter | 30.8mm | |
| Tag Orientation | Centred | |
| Body Length | 40.5mm | |
| Fuse Dimensions | 30.8 x 40.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 63A | ||
Voltage Rating 415V ac | ||
Fuse Standard BS88, IEC 60269 | ||
Fixing Centres 92mm | ||
Application Category gG | ||
Tag Width 41mm | ||
Overall Length 131mm | ||
Tag Type Slotted | ||
Body Diameter 30.8mm | ||
Tag Orientation Centred | ||
Body Length 40.5mm | ||
Fuse Dimensions 30.8 x 40.5mm | ||
- Land van herkomst:
- IN
Eaton MJ31 J Type feeder pillar fuse links are designed to be used with wedge type fuse carriers on BS applications. These fuse links will be used by Electrical Authorities in distribution pillars, open type substation boards, heavy duty cut-outs and underground connection boxes. They can also be fitted in pole or wall mounted outdoor service fuse links.
Utility fuse-link, low voltage, 63 A, AC 415 V 88/J, 31 x 131 mm, gL/gG
BS88-2
gU Characteristics
Ideal for Utility applications
Excellent cable protection
gU Characteristics
Ideal for Utility applications
Excellent cable protection
Note
Eaton formerly known as Bussmann
Gerelateerde Links
- Eaton 63A Bolted Tag Fuse, 415V ac, 92mm
- Eaton 800A Bolted Tag Fuse, 415V ac, 92mm
- Eaton 400A Bolted Tag Fuse, 415V ac, 92mm
- Eaton 315A Bolted Tag Fuse, 415V ac, 92mm
- Eaton 355A Bolted Tag Fuse, 415V ac, 92mm
- Eaton 80A Bolted Tag Fuse, 415V ac, 92mm
- Eaton 200A Bolted Tag Fuse, 415V ac, 92mm
- Eaton 160A Bolted Tag Fuse, 415V ac, 92mm