Subtotaal (1 doos van 3 eenheden)*
€ 24,02
(excl. BTW)
€ 29,06
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 10 stuk(s) vanaf 27 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 24,02 | € 8,007 |
*prijsindicatie
- RS-stocknr.:
- 181-8575
- Fabrikantnummer:
- 160NHG1B
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 160A | |
| Fuse Size | NH1 | |
| Voltage Rating | 500V ac | |
| Fuse Standard | CE, DIN 43620, IEC 60269, VDE 0636 | |
| Application Category | gG | |
| Overall Length | 135mm | |
| Body Length | 52.9mm | |
| Body Width | 39.65mm | |
| Body Height | 67.5mm | |
| Fuse Dimensions | 52.9 x 39.65 x 67.5mm | |
| Series | Eaton Bussmann | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 160A | ||
Fuse Size NH1 | ||
Voltage Rating 500V ac | ||
Fuse Standard CE, DIN 43620, IEC 60269, VDE 0636 | ||
Application Category gG | ||
Overall Length 135mm | ||
Body Length 52.9mm | ||
Body Width 39.65mm | ||
Body Height 67.5mm | ||
Fuse Dimensions 52.9 x 39.65 x 67.5mm | ||
Series Eaton Bussmann | ||
- Land van herkomst:
- IN
Eaton NH Fuse, 160A Current Rating, 500V AC Voltage Rating - 160NHG1B
This NH Fuse is designed for low voltage applications, offering robust performance at a current rating of 160A and a voltage rating of 500V AC. With a compact NH1 construction size, it is built to handle high rupture capacity requirements and features a dual status indicator for enhanced functionality. Its dimensions measure 52.9mm in length, 39.65mm in width, and 67.5mm in height, making it an ideal choice for a wide range of electrical systems.
Features & Benefits
• High rupture capacity ensures reliable circuit protection
• Rated current of 160A for robust electrical systems
• Voltage rating of 500V AC to handle various applications
• Dual indicator for clear visual status indication
• Compliant with IEC 60269 fuse standards for safety
• Designed with knife blade contacts for secure connections
• Rated current of 160A for robust electrical systems
• Voltage rating of 500V AC to handle various applications
• Dual indicator for clear visual status indication
• Compliant with IEC 60269 fuse standards for safety
• Designed with knife blade contacts for secure connections
Applications
• Used for protecting cables in electrical installations
• Ideal for equipment protection in automation systems
• Utilised in industrial machinery for low voltage circuits
• Suitable for requiring compliance with DIN 43620
• Ideal for equipment protection in automation systems
• Utilised in industrial machinery for low voltage circuits
• Suitable for requiring compliance with DIN 43620
What type of current rating is supported?
The product supports a rated current of 160A, making it suitable for demanding electrical applications that require significant power handling.
How does the dual status indicator work?
The dual status indicator provides clear visibility of the fuse's condition, allowing users to quickly identify whether the fuse is intact or has blown, enhancing maintenance efficiency.
What safety standards does this fuse comply with?
It complies with IEC 60269 standards, ensuring it meets rigorous safety and performance benchmarks for use in low voltage circuits.
What is the breaking capacity of this fuse?
The breaking capacity is rated at 120 kA, which highlights its ability to safely interrupt high fault currents, contributing to system protection.
What options are available for installation?
The fuse can be installed using optional accessories such as the SD1-D fuse holder, allowing for straightforward integration within existing electrical systems.
Note
Eaton formerly known as Bussmann