Subtotaal (1 doos van 20 eenheden)*
€ 68,34
(excl. BTW)
€ 82,69
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 68,34 | € 3,417 |
*prijsindicatie
- RS-stocknr.:
- 181-8490
- Fabrikantnummer:
- STD20
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 20A | |
| Voltage Rating | 240V ac | |
| Fuse Standard | BS88, IEC 60269 | |
| Fixing Centres | 35mm | |
| Application Category | gG | |
| Tag Width | 11mm | |
| High Rupture Capacity | Yes | |
| Overall Length | 47mm | |
| Body Diameter | 12mm | |
| Tag Type | Slotted | |
| Tag Orientation | Offset | |
| Body Length | 24mm | |
| Fuse Dimensions | 12 x 24mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 20A | ||
Voltage Rating 240V ac | ||
Fuse Standard BS88, IEC 60269 | ||
Fixing Centres 35mm | ||
Application Category gG | ||
Tag Width 11mm | ||
High Rupture Capacity Yes | ||
Overall Length 47mm | ||
Body Diameter 12mm | ||
Tag Type Slotted | ||
Tag Orientation Offset | ||
Body Length 24mm | ||
Fuse Dimensions 12 x 24mm | ||
- Land van herkomst:
- IN
Eaton STD fuse links are specifically designed for street lighting applications with Q1 fusing purpose.
Fuse-link, LV, 20 A, AC 240 V 88, 12 x 47 mm, gL/gG
Good peak let-through current limitation
1:1:6 Selective coordination ratio between minor and major fuse
gG characteristics for cable protection and general purpose applications
1:1:6 Selective coordination ratio between minor and major fuse
gG characteristics for cable protection and general purpose applications
Note
Eaton formerly known as Bussmann
Gerelateerde Links
- Eaton 20A Bolted Tag Fuse, 240V ac, 35mm
- Eaton 2A Bolted Tag Fuse, 240V ac, 35mm
- Eaton 4A Bolted Tag Fuse, 240V ac, 35mm
- Eaton 10A Bolted Tag Fuse, 240V ac, 35mm
- Eaton 16A Bolted Tag Fuse, 240V ac, 35mm
- Eaton 6A Bolted Tag Fuse, 240V ac, 35mm
- Eaton 32A Bolted Tag Fuse, 240V ac, 35mm
- Eaton 25A Bolted Tag Fuse, 240V ac, 35mm