Eaton 32A Bolted Tag Fuse, F1, 440V ac

Subtotaal (1 doos van 20 eenheden)*

€ 184,30

(excl. BTW)

€ 223,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 20 stuk(s) vanaf 06 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen
Per Doos
Per stuk*
1 +€ 184,30€ 9,215

*prijsindicatie

RS-stocknr.:
181-8485
Fabrikantnummer:
NS32BS
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Current Rating

32A

Fuse Size

F1

Voltage Rating

440V ac

Fuse Standard

BS88, IEC 60269

Application Category

gG

Tag Width

11mm

High Rupture Capacity

Yes

Overall Length

62mm

Body Diameter

15mm

Tag Type

Blade

Tag Orientation

Offset

Body Length

35.5mm

Fuse Dimensions

15 x 35.5mm

Land van herkomst:
IN

Eaton Bolted Tag Fuse, 80kA Switching Capacity, gL/gG Utilisation Category - NS32BS


Need a safety link to protect your equipment against short circuits and load spikes? This bolted tag fuse from Eaton works like a charm. It breaks when faulty currents pass through it to limit damage and minimise downtime. With a 440V AC voltage rating, the unit packs the muscle to handle demanding industrial power feeds. Thanks to the attached offset-bladed tags, it's a cinch to bolt this component onto a fuse holder. Install it to safeguard your medical equipment, factory systems and electrical networks.

Features & Benefits


• 32A current rating for use with heavy-duty applications
• 62mm length calls for little installation space in crowded setups

What can I use this fuse for?


With its gG application category, you can confidently use this general-purpose component to safeguard your electrical equipment and cables.

How do I choose the right holder for a bolted tag fuse?


Make sure that the fuse holder is physically big enough and that the current and voltage ratings match those of your fuse. This widely compatible device works with the Eaton rail mount fuse holder (418-495).

Note

Eaton formerly known as Bussmann

Gerelateerde Links