Mersen 63A Bolted Tag Fuse, A4, 460 V dc, 690V ac, 94mm
- RS-stocknr.:
- 178-1127
- Fabrikantnummer:
- V1006613 / BTCP69V63M80
- Fabrikant:
- Mersen
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 391,07
(excl. BTW)
€ 473,19
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 10 stuk(s) vanaf 19 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 40 | € 39,107 | € 391,07 |
| 50 - 90 | € 34,219 | € 342,19 |
| 100 + | € 30,425 | € 304,25 |
*prijsindicatie
- RS-stocknr.:
- 178-1127
- Fabrikantnummer:
- V1006613 / BTCP69V63M80
- Fabrikant:
- Mersen
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
| Merk | Mersen | |
| Current Rating | 63A | |
| Fuse Size | A4 | |
| Voltage Rating | 460 V dc, 690V ac | |
| Fuse Standard | BS 88, IEC 60269 | |
| Fixing Centres | 94mm | |
| Application Category | gM | |
| Tag Width | 19.5mm | |
| High Rupture Capacity | No | |
| Overall Length | 111mm | |
| Body Diameter | 26.9mm | |
| Tag Type | Bolted | |
| Tag Orientation | Offset | |
| Body Height | 59.5mm | |
| Fuse Dimensions | 26.9 x 59.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Mersen | ||
Current Rating 63A | ||
Fuse Size A4 | ||
Voltage Rating 460 V dc, 690V ac | ||
Fuse Standard BS 88, IEC 60269 | ||
Fixing Centres 94mm | ||
Application Category gM | ||
Tag Width 19.5mm | ||
High Rupture Capacity No | ||
Overall Length 111mm | ||
Body Diameter 26.9mm | ||
Tag Type Bolted | ||
Tag Orientation Offset | ||
Body Height 59.5mm | ||
Fuse Dimensions 26.9 x 59.5mm | ||
- Land van herkomst:
- IN
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
Gerelateerde Links
- Mersen 80A Bolted Tag Fuse, A4, 460 V dc, 690V ac, 94mm
- Mersen 100A Bolted Tag Fuse, A4, 460 V dc, 690V ac, 94mm
- Mersen 125A Bolted Tag Fuse, A4, 240 V dc, 415V ac, 94mm
- Mersen 40A Bolted Tag Fuse, A4C, 460 V dc, 690V ac, 94mm
- Mersen 50A Bolted Tag Fuse, A4C, 460 V dc, 690V ac, 94mm
- Mersen 63A Bolted Tag Fuse, A4C, 240 V dc, 415V ac, 94mm
- Mersen 63A Bolted Tag Fuse, B1, 460 V dc, 690V ac, 111mm
- Mersen 63A Bolted Tag Fuse, A3, 460 V dc, 690V ac, 73mm