Mersen 2A Bolted Tag Fuse, A2, 460 V dc, 690V ac, 73mm
- RS-stocknr.:
- 178-1087
- Fabrikantnummer:
- G1019251 / BTIA69V2
- Fabrikant:
- Mersen
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 106,45
(excl. BTW)
€ 128,80
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 40 | € 10,645 | € 106,45 |
| 50 - 90 | € 9,315 | € 93,15 |
| 100 + | € 8,282 | € 82,82 |
*prijsindicatie
- RS-stocknr.:
- 178-1087
- Fabrikantnummer:
- G1019251 / BTIA69V2
- Fabrikant:
- Mersen
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
| Merk | Mersen | |
| Current Rating | 2A | |
| Fuse Size | A2 | |
| Voltage Rating | 460 V dc, 690V ac | |
| Fuse Standard | BS 88, IEC 60269 | |
| Fixing Centres | 73mm | |
| Application Category | gG | |
| Tag Width | 9.2mm | |
| High Rupture Capacity | No | |
| Overall Length | 86mm | |
| Body Diameter | 21.9mm | |
| Tag Type | Bolted | |
| Tag Orientation | Offset | |
| Body Height | 56.5mm | |
| Fuse Dimensions | 21.9 x 56.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Mersen | ||
Current Rating 2A | ||
Fuse Size A2 | ||
Voltage Rating 460 V dc, 690V ac | ||
Fuse Standard BS 88, IEC 60269 | ||
Fixing Centres 73mm | ||
Application Category gG | ||
Tag Width 9.2mm | ||
High Rupture Capacity No | ||
Overall Length 86mm | ||
Body Diameter 21.9mm | ||
Tag Type Bolted | ||
Tag Orientation Offset | ||
Body Height 56.5mm | ||
Fuse Dimensions 21.9 x 56.5mm | ||
- Land van herkomst:
- IN
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
Gerelateerde Links
- Mersen 32A Bolted Tag Fuse, A2, 460 V dc, 690V ac, 73mm
- Mersen 40A Bolted Tag Fuse, A2, 460 V dc, 690V ac, 73mm
- Mersen 16A Bolted Tag Fuse, A2, 460 V dc, 690V ac, 73mm
- Mersen 10A Bolted Tag Fuse, A2, 460 V dc, 690V ac, 73mm
- Mersen 25A Bolted Tag Fuse, A2, 460 V dc, 690V ac, 73mm
- Mersen 20A Bolted Tag Fuse, A2, 460 V dc, 690V ac, 73mm
- Mersen 6A Bolted Tag Fuse, A2, 460 V dc, 690V ac, 73mm
- Mersen 4A Bolted Tag Fuse, A2, 460 V dc, 690V ac, 73mm