Mersen 560A Bolted Tag Fuse, C2, 240 V dc, 415V ac, 133mm
- RS-stocknr.:
- 178-1080
- Fabrikantnummer:
- L226330 / BTTM42V560
- Fabrikant:
- Mersen
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 133,29
(excl. BTW)
€ 161,28
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 17 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 133,29 |
| 5 - 9 | € 116,63 |
| 10 + | € 103,70 |
*prijsindicatie
- RS-stocknr.:
- 178-1080
- Fabrikantnummer:
- L226330 / BTTM42V560
- Fabrikant:
- Mersen
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
| Merk | Mersen | |
| Current Rating | 560A | |
| Fuse Size | C2 | |
| Voltage Rating | 240 V dc, 415V ac | |
| Fuse Standard | BS 88, IEC 60269 | |
| Fixing Centres | 133mm | |
| Application Category | gG | |
| Tag Width | 26mm | |
| High Rupture Capacity | No | |
| Overall Length | 212mm | |
| Body Diameter | 74.4mm | |
| Tag Type | Bolted | |
| Tag Orientation | Centred | |
| Body Height | 83mm | |
| Fuse Dimensions | 74.4 x 83mm | |
| Alles selecteren | ||
|---|---|---|
Merk Mersen | ||
Current Rating 560A | ||
Fuse Size C2 | ||
Voltage Rating 240 V dc, 415V ac | ||
Fuse Standard BS 88, IEC 60269 | ||
Fixing Centres 133mm | ||
Application Category gG | ||
Tag Width 26mm | ||
High Rupture Capacity No | ||
Overall Length 212mm | ||
Body Diameter 74.4mm | ||
Tag Type Bolted | ||
Tag Orientation Centred | ||
Body Height 83mm | ||
Fuse Dimensions 74.4 x 83mm | ||
- Land van herkomst:
- IN
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
Gerelateerde Links
- Mersen 630A Bolted Tag Fuse, C2, 240 V dc, 415V ac, 133mm
- Mersen 500A Bolted Tag Fuse, C2, 240 V dc, 415V ac, 133mm
- Mersen 500A Bolted Tag Fuse, C2, 690V ac, 133mm
- Mersen 800A Bolted Tag Fuse, C3, 240 V dc, 415V ac, 133mm
- Mersen 710A Bolted Tag Fuse, C3, 240 V dc, 415V ac, 133mm
- Mersen 670A Bolted Tag Fuse, C3, 240 V dc, 415V ac, 133mm
- Mersen 315A Bolted Tag Fuse, B3X, 240 V dc, 415V ac, 133mm
- Mersen 400A Bolted Tag Fuse, C1, 240 V dc, 415V ac, 133mm