Siemens 224A Tag Fuse, 161mm, 1kV, 129.7mm
- RS-stocknr.:
- 608-861
- Fabrikantnummer:
- 3NE3626-0C
- Fabrikant:
- Siemens
Subtotaal (1 verpakking van 3 eenheden)*
€ 521,16
(excl. BTW)
€ 630,60
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 521,16 | € 173,72 |
*prijsindicatie
- RS-stocknr.:
- 608-861
- Fabrikantnummer:
- 3NE3626-0C
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Current Rating | 224A | |
| Fuse Size | 161mm | |
| Voltage Rating | 1kV | |
| Fuse Standard | CE, EAC, IEC 60947-2, UKCA | |
| Fixing Centres | 129.7mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Current Rating 224A | ||
Fuse Size 161mm | ||
Voltage Rating 1kV | ||
Fuse Standard CE, EAC, IEC 60947-2, UKCA | ||
Fixing Centres 129.7mm | ||
- Land van herkomst:
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in high-power industrial systems. It features slotted blade contacts, is sized NH3, and supports a rated current of 224 A at up to 1000 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks. It has a power loss of 85 W, a breaking capacity of 100 kA, and is suitable for mounting in any orientation, preferably vertical.
Features a user centric interface for effortless operation
Boasts compatibility with a wide range of systems for versatile applications
Manufactured to withstand harsh industrial conditions ensuring longevity
Incorporates state of the art technology for optimal performance
Designed for straightforward installation saving time and resources
Offers excellent energy efficiency contributing to reduced operational costs
Provides secure connectivity options for enhanced data integrity
Boasts compatibility with a wide range of systems for versatile applications
Manufactured to withstand harsh industrial conditions ensuring longevity
Incorporates state of the art technology for optimal performance
Designed for straightforward installation saving time and resources
Offers excellent energy efficiency contributing to reduced operational costs
Provides secure connectivity options for enhanced data integrity
Gerelateerde Links
- Siemens 630A Tag Fuse, 161mm, 1kV, 129.7mm
- Siemens 100A Tag Fuse, 161mm, 1kV, 129.7mm
- Siemens 315A Tag Fuse, 161mm, 1kV, 129.7mm
- Siemens 450A Tag Fuse, 161mm, 1kV, 129.7mm
- Siemens 500A Tag Fuse, 161mm, 1kV, 129.7mm
- Siemens 400A Tag Fuse, 161mm, 1kV, 129.7mm
- Siemens 710A Tag Fuse, 161mm, 100V, 129.7mm
- Siemens 710A Tag Fuse, 171mm, 1kV, 129.7mm
