Siemens 900A Tag Fuse, 99mm, 900V
- RS-stocknr.:
- 608-835
- Fabrikantnummer:
- 3NE6444
- Fabrikant:
- Siemens
Subtotaal (1 verpakking van 3 eenheden)*
€ 681,75
(excl. BTW)
€ 824,92
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 681,75 | € 227,25 |
*prijsindicatie
- RS-stocknr.:
- 608-835
- Fabrikantnummer:
- 3NE6444
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Current Rating | 900A | |
| Fuse Size | 99mm | |
| Voltage Rating | 900V | |
| Fuse Standard | EAC, IEC 60947-2 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Current Rating 900A | ||
Fuse Size 99mm | ||
Voltage Rating 900V | ||
Fuse Standard EAC, IEC 60947-2 | ||
- Land van herkomst:
- GR
The Siemens SITOR fuse link engineered for ultra-fast protection of semiconductor devices in high-power industrial systems. It features female threads on both ends, supports a rated current of 900 A, and operates at up to 900 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks, and the fuse boasts a breaking capacity of 100 kA.
Designed to enhance operational efficiency across various applications
Features cutting edge technology for improved reliability
Crafted to withstand challenging conditions with durability in mind
Offers easy installation to facilitate quick setup and integration
Incorporates a sleek design that complements modern environments
Developed with user friendly maintenance considerations for convenience
Supports a wide range of applications catering to diverse needs
Features cutting edge technology for improved reliability
Crafted to withstand challenging conditions with durability in mind
Offers easy installation to facilitate quick setup and integration
Incorporates a sleek design that complements modern environments
Developed with user friendly maintenance considerations for convenience
Supports a wide range of applications catering to diverse needs
