Siemens 1.25kA Tag Fuse, NH2, 690V
- RS-stocknr.:
- 608-763
- Fabrikantnummer:
- 3NC3243-6B
- Fabrikant:
- Siemens
Subtotaal (1 verpakking van 3 eenheden)*
€ 596,91
(excl. BTW)
€ 722,26
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 596,91 | € 198,97 |
*prijsindicatie
- RS-stocknr.:
- 608-763
- Fabrikantnummer:
- 3NC3243-6B
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Current Rating | 1.25kA | |
| Fuse Size | NH2 | |
| Voltage Rating | 690V | |
| Fuse Standard | EAC, IEC 60947-2 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Current Rating 1.25kA | ||
Fuse Size NH2 | ||
Voltage Rating 690V | ||
Fuse Standard EAC, IEC 60947-2 | ||
- Land van herkomst:
- HU
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in high-power systems. It features female threads on both ends, is sized NH2, and supports a rated current of 1250 A at up to 690 V AC or 440 V DC. With an aR characteristic, it delivers rapid short-circuit protection, making it ideal for sensitive electronic components. This model is indicator-free, which can be beneficial in compact installations where visual status indication isn't required.
Exceptional durability ensures long lasting performance even in harsh conditions
User friendly interface facilitates easy installation and operation
Cutting edge technology delivers high efficiency with reduced energy consumption
Versatile design accommodates various applications across different sectors
Compact size allows for flexible placement in limited spaces
User friendly interface facilitates easy installation and operation
Cutting edge technology delivers high efficiency with reduced energy consumption
Versatile design accommodates various applications across different sectors
Compact size allows for flexible placement in limited spaces
Gerelateerde Links
- Siemens 1.25kA Tag Fuse, NH3, 690V
- Siemens 100A Tag Fuse, NH2, 440V dc
- Siemens 300A Centred Tag Fuse, NH2, 690V
- Siemens 224A Centred Tag Fuse, NH2, 690V
- Siemens 250A Centred Tag Fuse, NH2, 690V
- Siemens 200A Centred Tag Fuse, NH2, 690V
- Siemens 350A Centred Tag Fuse, NH2, 690V
- Siemens 500A Centred Tag Fuse, NH2, 690V
