400A NH Fuse, 71 x 54 x 150mm, 500V ac
- RS-stocknr.:
- 262-749
- Fabrikantnummer:
- 400NHG2BI NH FUSE 400A 500V GL/GG SIZE 2
- Fabrikant:
- Eaton
Subtotaal (1 verpakking van 3 eenheden)*
€ 46,97
(excl. BTW)
€ 56,83
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 46,97 | € 15,657 |
*prijsindicatie
- RS-stocknr.:
- 262-749
- Fabrikantnummer:
- 400NHG2BI NH FUSE 400A 500V GL/GG SIZE 2
- Fabrikant:
- Eaton
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Eaton | |
| Current Rating | 400A | |
| Fuse Size | 71 x 54 x 150mm | |
| Voltage Rating | 500V ac | |
| Fuse Standard | gL/gG | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 400A | ||
Fuse Size 71 x 54 x 150mm | ||
Voltage Rating 500V ac | ||
Fuse Standard gL/gG | ||
Vrijgesteld
- Land van herkomst:
- IN
The Eaton low voltage NH fuse is designed to provide reliable and efficient protection in various applications. Engineered for the demanding requirements of industrial settings, its robust design ensures optimal performance under standard operating conditions. Featuring insulated gripping lugs, this fuse is compatible with a range of installations, making it a versatile choice for any electrical setup. The combination fuse status indicator adds an extra layer of safety by clearly signalling the operational state. With a ceramic body construction, it promises durability and resilience in challenging environments. The NH2 construction size and the wide compliance with IEC and RoHS standards highlight its commitment to quality and safety, making it a trusted choice for professionals.
Insulated gripping lugs ensure secure connections
Combination fuse status indicator provides real-time operational feedback
High breaking capacity enhances reliability in fault conditions
Durable ceramic body withstands harsh environmental conditions
Versatile compatibility with various fuse bases and accessories
Designed for both cable and equipment protection across multiple applications
Compliance with international standards ensures safety and performance
Combination fuse status indicator provides real-time operational feedback
High breaking capacity enhances reliability in fault conditions
Durable ceramic body withstands harsh environmental conditions
Versatile compatibility with various fuse bases and accessories
Designed for both cable and equipment protection across multiple applications
Compliance with international standards ensures safety and performance
Gerelateerde Links
- 425A NH Fuse, 71 x 54 x 150mm, 500V ac
- Eaton 400A Tag Fuse, 54 x 150mm, 500V
- 400A NH Fuse, 71 x 54 x 150mm, 400V ac
- Eaton 450A NH Fuse, 71 x 54 x 150mm, 500V ac
- 630A NH Fuse, 71 x 54 x 150mm, 400V ac
- Eaton 425A Tag Fuse, 71 x 150mm, 500V
- 40A NH Fuse, 71 x 54 x 150mm, 500V ac
- Eaton 400A NH Fuse, 71 x 54 x 150mm, 400V ac
