400A Tag Fuse, 54 x 150mm, 400V
- RS-stocknr.:
- 262-748
- Fabrikantnummer:
- 400NHG03BI-400
- Fabrikant:
- Eaton
Subtotaal (1 verpakking van 3 eenheden)*
€ 53,16
(excl. BTW)
€ 64,32
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 53,16 | € 17,72 |
*prijsindicatie
- RS-stocknr.:
- 262-748
- Fabrikantnummer:
- 400NHG03BI-400
- Fabrikant:
- Eaton
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Eaton | |
| Current Rating | 400A | |
| Fuse Size | 54 x 150mm | |
| Voltage Rating | 400V | |
| Fuse Standard | IEC | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 400A | ||
Fuse Size 54 x 150mm | ||
Voltage Rating 400V | ||
Fuse Standard IEC | ||
Vrijgesteld
- Land van herkomst:
- IN
The Eaton low voltage fuse-link is engineered for exceptional performance, catering specifically to industrial applications requiring robust electrical safeguarding. With its dual indicator feature and insulated gripping lugs, it ensures simplicity and reliability during installation and maintenance. This fuse-link meets stringent IEC standards, promising compliance with CE and RoHS directives. Built from durable materials, the design withstands demanding operational environments while providing optimal protection against overloads and short circuits. Its compact dimensions allow for easy integration into existing systems, making it an ideal choice for various applications, including utilities, solar, and wind energy solutions. By choosing this high-performance fuse-link, users can enhance the safety and longevity of their electrical installations.
Engineered specifically for low voltage applications
Designed with a dual indicator for easy status monitoring
Insulated gripping lugs facilitate secure connections
Compliant with international IEC safety standards
Compact size allows for seamless integration in diverse setups
Offers protection against overloads and short circuits
Ideal for a wide range of industrial applications
Durable construction ensures reliable performance in harsh environments
Reduces downtime with straightforward installation and maintenance procedures
Supports energy-efficient solutions across multiple sectors
Designed with a dual indicator for easy status monitoring
Insulated gripping lugs facilitate secure connections
Compliant with international IEC safety standards
Compact size allows for seamless integration in diverse setups
Offers protection against overloads and short circuits
Ideal for a wide range of industrial applications
Durable construction ensures reliable performance in harsh environments
Reduces downtime with straightforward installation and maintenance procedures
Supports energy-efficient solutions across multiple sectors
