Eaton 10A Tag Fuse, 21 x 79mm, 500V
- RS-stocknr.:
- 231-234
- Fabrikantnummer:
- 10NHG000BI NH FUSE 10A 500V SIZE 000 GG IMGL
- Fabrikant:
- Eaton
Subtotaal (1 verpakking van 3 eenheden)*
€ 12,69
(excl. BTW)
€ 15,35
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 12,69 | € 4,23 |
*prijsindicatie
- RS-stocknr.:
- 231-234
- Fabrikantnummer:
- 10NHG000BI NH FUSE 10A 500V SIZE 000 GG IMGL
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 10A | |
| Fuse Size | 21 x 79mm | |
| Voltage Rating | 500V | |
| Fuse Standard | IEC | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 10A | ||
Fuse Size 21 x 79mm | ||
Voltage Rating 500V | ||
Fuse Standard IEC | ||
Vrijgesteld
- Land van herkomst:
- IN
The Eaton low voltage NH fuse link is expertly designed to provide reliable protection in electrical systems. The robust construction and advanced engineering ensure longevity and optimal performance in demanding environments. Ideal for industrial applications, the fuse size 000 can handle currents up to 10 A and a rated voltage of 500 V. The dual indicator feature enhances operational safety, clearly signaling the fuse status for easier maintenance and management. With compliance to stringent certifications, this product exemplifies quality and reliability, making it a top choice for professionals seeking dependable fuse solutions.
Robust construction for enhanced durability in challenging conditions
Dual indicator feature provides clear visual status of the fuse
Designed specifically for industrial applications to ensure safety
Meets international compliance standards for peace of mind
Square body with knife blade contact ensures effective connectivity
Suitable for a variety of electrical installations and equipment
Dual indicator feature provides clear visual status of the fuse
Designed specifically for industrial applications to ensure safety
Meets international compliance standards for peace of mind
Square body with knife blade contact ensures effective connectivity
Suitable for a variety of electrical installations and equipment