Eaton 16A Tag Fuse, 22 x 82mm, 0.46/0.66kV
- RS-stocknr.:
- 229-234
- Fabrikantnummer:
- 16H07-660
- Fabrikant:
- Eaton
Subtotaal (1 verpakking van 20 eenheden)*
€ 810,89
(excl. BTW)
€ 981,18
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 10 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 810,89 | € 40,545 |
*prijsindicatie
- RS-stocknr.:
- 229-234
- Fabrikantnummer:
- 16H07-660
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 16A | |
| Fuse Size | 22 x 82mm | |
| Voltage Rating | 0.46/0.66kV | |
| Fuse Standard | BS88 | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 16A | ||
Fuse Size 22 x 82mm | ||
Voltage Rating 0.46/0.66kV | ||
Fuse Standard BS88 | ||
Vrijgesteld
- Land van herkomst:
- HU
The Eaton Bussmann series low voltage british standard fuse is engineered for reliability in general industrial applications. Designed for a robust performance with a classification of gG/gL, this fuse ensures superior protection in both AC and DC environments, boasting high voltage ratings of up to 690 V. Its compact dimensions, measuring 22 x 82 mm, allow for easy integration into various systems without compromising space. The design features offset bolted tags for secure connections, ensuring stability and safety during operation. This fuse not only adheres to stringent compliance standards, including UKCA and CE, but also reflects the commitment to quality synonymous with Eaton. Ideal for those seeking trusted electrical solutions, this product delivers exceptional breaking capacity, making it an essential choice for professionals who demand performance and safety.
Ensures reliable protection in industrial environments
Compatible with both AC and DC applications
Compact design optimises limited space in installations
High breaking capacity provides enhanced safety during operation
Offset bolted tags ensure stable electrical connections
Complies with UKCA and CE standards for quality assurance
Maintains performance in high voltage conditions
Part of a trusted series known for its durability
Compatible with both AC and DC applications
Compact design optimises limited space in installations
High breaking capacity provides enhanced safety during operation
Offset bolted tags ensure stable electrical connections
Complies with UKCA and CE standards for quality assurance
Maintains performance in high voltage conditions
Part of a trusted series known for its durability
Gerelateerde Links
- Eaton 20A Tag Fuse, 22 x 82mm, 0.46/0.66kV
- Eaton 25A Tag Fuse, 22 x 82mm, 0.46/0.66kV
- Eaton 2A Tag Fuse, 22 x 82mm, 0.46/0.66kV
- 16A Tag Fuse, 22 x 86mm, 0.46/0.66kV, 73mm
- Eaton 6A Tag Fuse, 22 x 82mm, 0.46/0.69kV
- Eaton 4A Tag Fuse, 22 x 82mm, 0.46/0.69kV
- Eaton 10A Tag Fuse, 22 x 82mm, 0.46/0.69kV
- 16A Tag Fuse, 27 x 112mm, 0.46/0.66kV, 97mm