Eaton 200A Tag Fuse, 415V ac, 94mm
- RS-stocknr.:
- 229-203
- Fabrikantnummer:
- DEO200
- Fabrikant:
- Eaton
Subtotaal (1 verpakking van 5 eenheden)*
€ 374,42
(excl. BTW)
€ 453,05
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 374,42 | € 74,884 |
*prijsindicatie
- RS-stocknr.:
- 229-203
- Fabrikantnummer:
- DEO200
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 200A | |
| Voltage Rating | 415V ac | |
| Fixing Centres | 94mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 200A | ||
Voltage Rating 415V ac | ||
Fixing Centres 94mm | ||
Vrijgesteld
- Land van herkomst:
- IN
The Eaton Bussmann series low voltage British standard fuse is designed to meet the rigorous demands of general industrial applications. Engineered for reliability, this 200A fuse operates at a voltage rating of 415V, making it ideal for a variety of settings. Its robust construction, featuring an offset bolted tag design, ensures a secure connection and ease of installation. With a breaking capacity of 80 kA, this fuse provides superior protection against overloads and short circuits. Its compact design, measuring 31 x 110 mm, allows for versatile placement within electrical systems, further enhancing its functionality. A testament to safety and efficacy, this fuse meets stringent compliance standards, including RoHS, making it a trusted choice for professionals seeking performance and durability in electrical components.
Designed specifically for general industrial applications
Offers a substantial breaking capacity of 80 kA for enhanced safety
Compact dimensions ensure ease of installation in restricted spaces
Complies with RoHS regulations, promoting environmental safety
Features offset bolted tags for secure and reliable connections
Class gG/gL designation caters to a wide range of applications
Backed by extensive technical documentation for informed usage
Offers a substantial breaking capacity of 80 kA for enhanced safety
Compact dimensions ensure ease of installation in restricted spaces
Complies with RoHS regulations, promoting environmental safety
Features offset bolted tags for secure and reliable connections
Class gG/gL designation caters to a wide range of applications
Backed by extensive technical documentation for informed usage
Gerelateerde Links
- Eaton 200A British Standard Fuse, A4, 415V ac, 93.7mm
- Eaton 125A Tag Fuse, 415V ac, 94mm
- Eaton 160A Tag Fuse, 415V ac, 94mm
- Mersen 200A Bolted Tag Fuse, A4X, 240 V dc, 415V ac, 94mm
- Mersen 200A Bolted Tag Fuse, A4XC, 240 V dc, 415V ac, 94mm
- Eaton 200A Bolted Tag Fuse, 415V ac, 82mm
- Eaton 200A Bolted Tag Fuse, 415V ac, 92mm
- Eaton 200A Bolted Tag Fuse, A4, 350 V dc, 660V ac, 94mm