Eaton 63A Tag Fuse, 27 x 50mm, 500V

Subtotaal (1 verpakking van 5 eenheden)*

€ 10,65

(excl. BTW)

€ 12,89

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 10,65€ 2,13

*prijsindicatie

RS-stocknr.:
229-044
Fabrikantnummer:
63D33Q
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Current Rating

63A

Fuse Size

27 x 50mm

Voltage Rating

500V

Niet conform

Land van herkomst:
SI
The Eaton low voltage D fuse is engineered for outstanding performance in a variety of domestic and industrial applications. With its fast-acting design and robust breaking capacity, it ensures reliable protection against electrical faults. Crafted using high-quality materials including a durable ceramic body, this fuse stands out for its efficiency and safety compliance, meeting rigorous international standards. It operates at a voltage rating of 500 V and handles a current rating of 63 A, making it ideal for general-purpose semiconductor protection. The fuse not only promises long-lasting operation but also delivers ease of installation with compatibility across various mounting options, providing versatility for your electrical requirements.

Fast-acting mechanism ensures quick response to electrical surges
Compatible with multiple fuse bases for easy integration
Certified compliant with RoHS, CE, and VDE standards for reliability
Constructed from quality materials to enhance durability and performance
Designed for both domestic and general industrial applications
Lightweight design facilitates hassle-free handling and installation
Supports a breaking capacity of 50 kA, providing superior protection

Gerelateerde Links