Eaton 100A Tag Fuse, 33 x 60mm, 500V

Subtotaal (1 verpakking van 3 eenheden)*

€ 48,31

(excl. BTW)

€ 58,46

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 48,31€ 16,103

*prijsindicatie

RS-stocknr.:
228-897
Fabrikantnummer:
100D125Q
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Current Rating

100A

Fuse Size

33 x 60mm

Voltage Rating

500V

Land van herkomst:
SI
The Eaton bussmann series low voltage D fuse is engineered for reliability and precision. Designed specifically for domestic and general industrial applications, this fast-acting fuse provides robust protection with a breaking capacity of 50 kA. With its impressive 500V rating, it is ideal for environments that demand quick response times and minimal downtime. Its non-indicating feature ensures seamless operation, while the gR utilisation category offers comprehensive semiconductor protection, adding an extra layer of security for your electrical systems. Crafted from a durable white ceramic body, this fuse combines strength with an elegant design. Tailored for effortless installation, it aligns with standard mounting methods and is a staple for any modern electrical setup. Experience peace of mind knowing you are utilising a fuse that meets stringent CE and RoHS compliance standards.

Fast-acting response ensures optimal protection
Designed for easy integration into existing systems
Durable white ceramic construction enhances longevity
Compact dimensions facilitate versatile application
Applicable for both domestic and industrial environments
Non-indicating design reduces maintenance needs
CE and RoHS compliant for regulatory assurance
Offers general purpose semiconductor protection

Gerelateerde Links