Eaton 160A British Standard Fuse, A4, 415V ac, 94mm
- RS-stocknr.:
- 139-962
- Fabrikantnummer:
- DEO160
- Fabrikant:
- Eaton
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 32,28
(excl. BTW)
€ 39,06
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 50 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 32,28 |
| 5 - 24 | € 29,05 |
| 25 - 49 | € 27,44 |
| 50 - 99 | € 24,24 |
| 100 + | € 22,59 |
*prijsindicatie
- RS-stocknr.:
- 139-962
- Fabrikantnummer:
- DEO160
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 160A | |
| Fuse Size | A4 | |
| Voltage Rating | 415V ac | |
| Fuse Standard | BS 88, IEC 269 | |
| Fixing Centres | 94mm | |
| Application Category | gG | |
| Tag Width | 19mm | |
| High Rupture Capacity | Yes | |
| Overall Length | 110mm | |
| Tag Type | Bolted | |
| Body Diameter | 29.5mm | |
| Body Length | 47mm | |
| Tag Orientation | Offset | |
| Body Height | 47mm | |
| Fuse Dimensions | 31 (Dia.) x 47mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 160A | ||
Fuse Size A4 | ||
Voltage Rating 415V ac | ||
Fuse Standard BS 88, IEC 269 | ||
Fixing Centres 94mm | ||
Application Category gG | ||
Tag Width 19mm | ||
High Rupture Capacity Yes | ||
Overall Length 110mm | ||
Tag Type Bolted | ||
Body Diameter 29.5mm | ||
Body Length 47mm | ||
Tag Orientation Offset | ||
Body Height 47mm | ||
Fuse Dimensions 31 (Dia.) x 47mm | ||
Vrijgesteld
- Land van herkomst:
- IN
Eaton Bussmann HRC Offset Tag Fuses - BS88 British Standard Fuses
Eaton Bussmann's offset tag fuses (or offset bolted tag fuses) are essentially a cylindrical fuse that is fitted with offset brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage measure. Eaton Bussmann's fuses are commonly found within a multitude of industrial and switchgear applications, electrical equipment, wiring systems and circuit breakers. This fuse range is suitable for general purpose use.
Features & Benefits
• The low-temperature rise enables the fuse to be suitable for high-density mounting
• Fuse links, specifically designed for the protection of equipment
• Conforms to industry standards
• Low voltage fuse
• High rupture capacity (HRC)
• Suitable for three-phase applications
• Suitable for type 2 co-ordinated applications as defined in IEC 947-4
• Low power loss, typically 20% lower than the requirements of BS 88
• Fuse links, specifically designed for the protection of equipment
• Conforms to industry standards
• Low voltage fuse
• High rupture capacity (HRC)
• Suitable for three-phase applications
• Suitable for type 2 co-ordinated applications as defined in IEC 947-4
• Low power loss, typically 20% lower than the requirements of BS 88
Why use a slotted tag fuse?
A slotted tag fuse is distinguished by the metal slotted tags that extend off the ends of the fuse. This tag can either enable the fuse to have an offset tag or be centred to the fuse. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure within electrical circuits.

Eaton British Standard Fuse, 160A, 415V AC DEO160
Protect your electrical components from the dangerous effects of overcurrent and short circuits with this British Standard fuse from Eaton. It instantly responds to short circuits and current overload in appliances by blowing to stop any more current from flowing to subsystems. The fuse is suitable to use in low-voltage industrial applications, such as engineering systems and automated assembly lines. It's a hard-wearing device that's resistant to ultra-violet light and weathering, so offers an extended service life. It needs no maintenance and, for easy use, is quick to replace if it blows. Brackets on either end of this tagged fuse make it simple to bolt onto a holder for quick and uncomplicated installation.
• High-rupture capacity (HRC) that's able to stop both high overcurrent and low voltage faults
• Compact size that needs minimal space with dimensions of 110 (L) x 47 (H) x 31mm (D)
• Compact size that needs minimal space with dimensions of 110 (L) x 47 (H) x 31mm (D)
What materials is a high-rupturing fuse made from?
A high-rupturing fuse like this one features metal end caps and a body made from heat-resistant material. It features a silver current-carrying element and a body packed with a cooling medium, like chalk, quartz or marble which absorbs the heat produced by normal current.
Note
Eaton formerly known as Bussmann
Gerelateerde Links
- Eaton 125A British Standard Fuse, A4, 415V ac, 94mm
- Eaton 100A British Standard Fuse, A4, 415V ac, 94mm
- Eaton 160A Tag Fuse, 415V ac, 94mm
- RS PRO 160A British Standard Fuse, A4, 415V ac, 93.7mm
- Eaton 32A British Standard Fuse, A4, 500V, 94mm
- Eaton 40A British Standard Fuse, A4, 500V, 94mm
- Eaton 50A British Standard Fuse, A4, 500V, 94mm
- Eaton 40A British Standard Fuse, A4, 690V, 94mm