TDK-Lambda Switching Power Supply, CPFE1000FI-28/C, 28V dc, 36A, 1kW, 1 Output, 85 → 265V ac Input Voltage

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 1.117,59

(excl. BTW)

€ 1.352,28

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 28 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 1.117,59
5 - 9€ 1.084,06
10 - 24€ 1.050,55
25 - 49€ 1.017,02
50 +€ 983,47

*prijsindicatie

RS-stocknr.:
918-2007
Fabrikantnummer:
CPFE1000FI-28/C
Fabrikant:
TDK-Lambda
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TDK-Lambda

Output Voltage

28V dc

Output Current

36A

Power Rating

1kW

Number of Outputs

1

Input Voltage

85 → 265V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

254mm

Width

112mm

Depth

44mm

Efficiency

86%

Energy Efficiency Level

III, IV

Weight

1.2 (without Cover)kg

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Land van herkomst:
MY

TDK Lambda 720 to 1000W Switch Mode Power Supply, CPFE Series


Broad range of conduction cooled power supplies from TDK-Lambda, ideally suited to harsh environments where fans would not be permitted.
This highly efficient range of compact packaged power supplies are available in both U-Channel & PCB mounting options to ensure that your application is covered.
Installation for the CPFE1000FI series is simple thanks to the standard I2C interface allowing remote monitoring & interrogation of processes and performance, reducing downtime & increasing efficiency.
Overtemperature protection within the CPFE1000FI series coupled with and auto-recovery function provides added application safety.

The TDK-Lambda CPFE1000FI series is compatible in a wide variety of applications, such as industrial process automation, broadcasting equipment, renewable energy & LED displays & signage.

Standards

MIL-STD-810F, UL60950-1, EN60950-1, IEC6100-4-2 & CE Standards


Switch Mode - TDK-Lambda

Gerelateerde Links