RS PRO Switching Power Supply, 12V dc, 2A, 24W, 1 Output, 100 → 240V ac Input Voltage
- RS-stocknr.:
- 828-0134
- Fabrikant:
- RS PRO
Opgeheven
- RS-stocknr.:
- 828-0134
- Fabrikant:
- RS PRO
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Output Voltage | 12V dc | |
| Output Current | 2A | |
| Power Rating | 24W | |
| Number of Outputs | 1 | |
| Input Voltage | 100 → 240V ac | |
| Mounting Type | Cable | |
| Package Type | Enclosed | |
| Length | 140mm | |
| Width | 80mm | |
| Depth | 85mm | |
| Efficiency | >70(Min)% | |
| Minimum Temperature | 0°C | |
| Weight | >1kg | |
| Maximum Temperature | +40°C | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Output Voltage 12V dc | ||
Output Current 2A | ||
Power Rating 24W | ||
Number of Outputs 1 | ||
Input Voltage 100 → 240V ac | ||
Mounting Type Cable | ||
Package Type Enclosed | ||
Length 140mm | ||
Width 80mm | ||
Depth 85mm | ||
Efficiency >70(Min)% | ||
Minimum Temperature 0°C | ||
Weight >1kg | ||
Maximum Temperature +40°C | ||
RS 12Vdc CCTV Power Supply
This is a series of high quality IP66 rated Power Supplies. This CCTV power supplies feature tightenable glands for IP and OP wires. This PSU comes in a weatherproof enclosure and is ideal for CCTV applications.
Universal AC Input
IP Rated Weatherproof Unit
Tightenable Glands for IP & OP Wires
Over Voltage, Short Circuit & Over Temp. Protections
ErP Level V
RoHS Compliant
MTBF >50,000 hours
IP Rated Weatherproof Unit
Tightenable Glands for IP & OP Wires
Over Voltage, Short Circuit & Over Temp. Protections
ErP Level V
RoHS Compliant
MTBF >50,000 hours
Approvals
CE, CEC LEVEL V, EMC, RoHS
Gerelateerde Links
- TRACOPOWER Switching Power Supply, TMM 24112, 12V dc, 2A, 24W, 1 Output, 85 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply, TMM 24112C, 12V dc, 2A, 24W, 1 Output, 85 → 264V ac Input Voltage
- Comatec Switching Power Supply, ORP.24.12, 12V dc, 2A, 24W, 1 Output
- TRACOPOWER AC-DC Power Supply, TMW 24-112, 12V dc, 2A, 24W, 1 Output, 85 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply, TMW 24-112P, 12V dc, 2A, 24W, 1 Output, 85 → 264V ac Input Voltage
- Legrand Switching Power Supply, 146614, 12V dc, 10A, 120W, 100 → 240V ac Input Voltage
- Friwo Switching Power Supply, UP18 12V, 12V dc, 1.5A, 18W, 1 Output, 100 → 240V ac Input Voltage
- Lovato PSL Switch Mode DIN Rail Power Supply, 240V ac ac Input, 12V dc dc Output, 2A Output, 24W