RS PRO Switching Power Supply, 24V dc, 625mA, 15W, 1 Output, 120 → 375 V dc, 85 → 265 V ac Input Voltage
- RS-stocknr.:
- 771-9436
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 45,64
(excl. BTW)
€ 55,22
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Laatste voorraad RS
- Laatste 31 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 45,64 |
| 5 - 9 | € 44,27 |
| 10 - 24 | € 42,90 |
| 25 - 49 | € 41,53 |
| 50 + | € 40,16 |
*prijsindicatie
- RS-stocknr.:
- 771-9436
- Fabrikant:
- RS PRO
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Output Voltage | 24V dc | |
| Output Current | 625mA | |
| Power Rating | 15W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 375 V dc, 85 → 265 V ac | |
| Mounting Type | PCB Mount | |
| Package Type | Enclosed | |
| Length | 76.2mm | |
| Width | 50.8mm | |
| Depth | 22.8mm | |
| Efficiency | 82% | |
| Weight | 160g | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +71°C | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Output Voltage 24V dc | ||
Output Current 625mA | ||
Power Rating 15W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 375 V dc, 85 → 265 V ac | ||
Mounting Type PCB Mount | ||
Package Type Enclosed | ||
Length 76.2mm | ||
Width 50.8mm | ||
Depth 22.8mm | ||
Efficiency 82% | ||
Weight 160g | ||
Minimum Temperature -40°C | ||
Maximum Temperature +71°C | ||
- Land van herkomst:
- TW
RS 15W, PCB Mount, Encapsulated, KAM15 series
The KAM15 series of switching power supplies consist of single and dual output AC DC. This Power supply comes in a fully encapsulated case and gives great reliability. The Power supply KAM15 series is ideal for use in small spaces with its compact size and guarantees flexible operation with different electronic equipments with its universal input range and the built in PI filter.
Suited for applications like factory automation, off site test & measurement and
communications equipment.
Suited for applications like factory automation, off site test & measurement and
communications equipment.
Universal input 85 to 265 VAC
High efficiency up to 82%
Short circuit protection
Internal input filter
3 years warranty
High efficiency up to 82%
Short circuit protection
Internal input filter
3 years warranty
Gerelateerde Links
- TRACOPOWER Switching Power Supply, TMP 15124C, 24V dc, 625mA, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V
- TRACOPOWER Switching Power Supply, TMP 15124, 24V dc, 625mA, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- TRACOPOWER Switching Power Supply, TPP 15-124-J, 24V dc, 625mA, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V
- TRACOPOWER Switching Power Supply, TPP 15-124-D, 24V dc, 625mA, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V
- TRACOPOWER Switching Power Supply, TPP 15-124A-D, 24V dc, 625mA, 15W, 1 Output, 120 → 370 V dc, 85 → 264
- MEAN WELL Switching Power Supply, RS-15-24, 24V dc, 625mA, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply, EPS-15-24, 24V dc, 625mA, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- TRACOPOWER Switching Power Supply, TXM 015-105, 5V dc, 3A, 15W, 1 Output, 85 → 264 V ac, 120 → 375 V dc