XP Power Switching Power Supply, VCE20US03, 3.3V dc, 4.55A, 15W, 1 Output, 85 → 305V ac Input Voltage
- RS-stocknr.:
- 197-0991
- Fabrikantnummer:
- VCE20US03
- Fabrikant:
- XP Power
5 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 18,51
(excl. BTW)
€ 22,40
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 18,51 |
5 - 9 | € 17,95 |
10 - 24 | € 17,40 |
25 - 49 | € 16,84 |
50 + | € 16,29 |
- RS-stocknr.:
- 197-0991
- Fabrikantnummer:
- VCE20US03
- Fabrikant:
- XP Power
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The XP Power VCE20US03, 3.3VDC/20W power supplies for low cost ITE, industrial and domestic applications. The series provides open frame and encapsulated PCB mount with world-wide safety standards including ITE and Household, compliance with class B.
Supply Voltage ranges from 85 to 305VAC
EN55035 Immunity Standard
Class II
EN55035 Immunity Standard
Class II
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 3.3V dc |
Output Current | 4.55A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 85 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 66mm |
Width | 33mm |
Medical Approved | No |
Depth | 23.4mm |
Efficiency | 85% |
Series | VCE20 |
Maximum Temperature | +70°C |
Weight | 90g |
Minimum Temperature | -25°C |