RS PRO Switching Power Supply, 24V dc, 3.2A, 76.8W, 1 Output, 100 → 240V ac Input Voltage

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
161-8288
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Output Voltage

24V dc

Output Current

3.2A

Power Rating

76.8W

Number of Outputs

1

Input Voltage

100 → 240V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

97mm

Width

99mm

Depth

30mm

Efficiency

90%

Maximum Temperature

+50°C

Minimum Temperature

-30°C

Weight

300g

Land van herkomst:
CN

RS PRO 76.8 W Embedded Switch Mode Power Supply SMPS, 24 V DC, Enclosed


This 76.8 W embedded switch mode power supply (SMPS) from RS PRO transfers alternating current (AC) into direct current (DC) more efficiently than traditional units.

Mains electricity is supplied as AC, which is incompatible with certain electronics and battery-powered devices. SMPSs convert AC to DC without consuming too much energy, using a switching regulator to continuously turn capacitors on and off. This also provides a more stable power supply.

This model has a compact and lightweight design. Its vented metal case reduces heat dissipation and the built-in convection cooling prevents it overheating. The SMPS has a long working life and can withstand high levels of vibration. Anyone can install it thanks to its uncomplicated chassis mounting.

This product complying to rigorous UL and CE manufacturing standards and is also RoHS certified, so it contains minimal levels of hazardous substances. It comes with a three-year warranty for your peace of mind.

Features and Benefits


• Output voltage of 24 V DC
• Output current of 3.2 A
• Power rating of 76.8 W
• Input voltage of 100 → 240 V AC
• Chassis mounting type
• 97 mm (length) x 99 mm (width) x 30 mm (depth)
• Weight of 300 g
• Efficiency rating of 90%
• Operating temperature of -30°C to +50°C

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Gerelateerde Links