RS PRO Switching Power Supply, 12V dc, 16.6A, 199W, 1 Output, 127 → 370 V dc, 90 → 264 V ac Input Voltage
- RS-stocknr.:
- 161-8263
- Artikelnummer Distrelec:
- 304-02-705
- Fabrikant:
- RS PRO
Opgeheven
- RS-stocknr.:
- 161-8263
- Artikelnummer Distrelec:
- 304-02-705
- Fabrikant:
- RS PRO
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Output Voltage | 12V dc | |
| Output Current | 16.6A | |
| Power Rating | 199W | |
| Number of Outputs | 1 | |
| Input Voltage | 127 → 370 V dc, 90 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 128mm | |
| Width | 76.5mm | |
| Depth | 37.1mm | |
| Efficiency | 89% | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +70°C | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Output Voltage 12V dc | ||
Output Current 16.6A | ||
Power Rating 199W | ||
Number of Outputs 1 | ||
Input Voltage 127 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 128mm | ||
Width 76.5mm | ||
Depth 37.1mm | ||
Efficiency 89% | ||
Minimum Temperature -20°C | ||
Maximum Temperature +70°C | ||
- Land van herkomst:
- CN
PSF-200 – 200w Open Frame PSU
Universal AC input/ Full range
Built-in Active PFC function
Withstand 300Vac surge input for 5 sec.
High efficiency up to 90%(type)
Output protections: OLP/OVP/SCP/OPP
Wide operating ambient temperature (-20°C∼70°C)
All using 105°C long life electrolytic capacitors
Free air convection for 150W and 200W with 20.5CFM forced air 100% full load burn-in test
5’’*3’’ compact size
Built-in Active PFC function
Withstand 300Vac surge input for 5 sec.
High efficiency up to 90%(type)
Output protections: OLP/OVP/SCP/OPP
Wide operating ambient temperature (-20°C∼70°C)
All using 105°C long life electrolytic capacitors
Free air convection for 150W and 200W with 20.5CFM forced air 100% full load burn-in test
5’’*3’’ compact size