- RS-stocknr.:
- 124-6621
- Fabrikantnummer:
- VCE05US48
- Fabrikant:
- XP Power
17 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 13,35
(excl. BTW)
€ 16,15
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 13,35 |
5 - 9 | € 12,95 |
10 - 24 | € 12,55 |
25 - 49 | € 12,15 |
50 + | € 11,75 |
- RS-stocknr.:
- 124-6621
- Fabrikantnummer:
- VCE05US48
- Fabrikant:
- XP Power
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
XP Power - VCE05 Series of AC-DC Power Supplies
The VCE05 series from XP Power offers a highly reliable range of encapsulated AC-DC single output power supplies. The series has been primarily designed for low-cost ITE and industrial applications. The VCE05 series is in compliance with class B with conducted and radiated emissions. This compact, Class II designed range has a single output range from 3.3 V to 48 V and features a 130%, 30s peak load capability.
Features and Benefits
• Single Outputs from 3.3 V to 48 V
• PCB Mount
• Class II
• <0.3 W No Load Input Power
• Compact
• Low Cost
• Peak Load Capability
• PCB Mount
• Class II
• <0.3 W No Load Input Power
• Compact
• Low Cost
• Peak Load Capability
XP Power
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 48V dc |
Output Current | 100mA |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Width | 27.94mm |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Weight | 24g |