XP Power Switching Power Supply, ECE40US12-S, 12V dc, 3.33A, 40W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS-stocknr.:
- 122-7674
- Fabrikantnummer:
- ECE40US12-S
- Fabrikant:
- XP Power
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 64,89
(excl. BTW)
€ 78,52
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 64,89 |
5 - 9 | € 62,94 |
10 - 24 | € 61,00 |
25 - 49 | € 59,05 |
50 + | € 57,10 |
- RS-stocknr.:
- 122-7674
- Fabrikantnummer:
- ECE40US12-S
- Fabrikant:
- XP Power
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
XP Power AC To DC Power Supply
The XP Power ECE series 40W rated AC to DC power supply with a single output has the output current rating is 3.33A at 12VDC. It has a universal input supply voltage rating from 85VAC to 264VAC. The power supply range also attributes less than 0.3W no-load input power and peak load capability.
Features and Benefits
Efficiency is 84%
Encapsulated PCB mount
No external components required
No external components required
No load input power <0.3W
Operating temperature ranges between -25°C and 70°C
Peak load capability
Screw terminal
Ultra-compact size
Encapsulated PCB mount
No external components required
No external components required
No load input power <0.3W
Operating temperature ranges between -25°C and 70°C
Peak load capability
Screw terminal
Ultra-compact size
Certifications
EN61000-4-4, level 3 Perf criteria A (EFT/burst)
CSA22.2 No. 234 per UL
EN55022, level B conducted and radiated
EN60950-1
EN61000-3-2
EN61000-3-3
EN61000-4-11, 30% for 10ms, 60% for 100ms, 100% for 5000ms Perf criteria A, B, B (Dips and interruptions)
EN61000-4-2, level 3 Perf criteria A (ESD immunity)
EN61000-4-3, 10 V/m 80% mod Perf Criteria A (radiated immunity)
EN61000-4-5, installation class 3, Perf criteria A
EN61000-4-6, 10Vrms Perf criteria A (conducted immunity)
EN61000-4-8, 10A/m Perf criteria A (magnetic fields)
UL60950-1
CSA22.2 No. 234 per UL
EN55022, level B conducted and radiated
EN60950-1
EN61000-3-2
EN61000-3-3
EN61000-4-11, 30% for 10ms, 60% for 100ms, 100% for 5000ms Perf criteria A, B, B (Dips and interruptions)
EN61000-4-2, level 3 Perf criteria A (ESD immunity)
EN61000-4-3, 10 V/m 80% mod Perf Criteria A (radiated immunity)
EN61000-4-5, installation class 3, Perf criteria A
EN61000-4-6, 10Vrms Perf criteria A (conducted immunity)
EN61000-4-8, 10A/m Perf criteria A (magnetic fields)
UL60950-1
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 12V dc |
Output Current | 3.33A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96mm |
Width | 40mm |
Depth | 28.5mm |
Efficiency | 84% |
Maximum Temperature | +70°C |
Weight | 170g |
Minimum Temperature | -25°C |