- RS-stocknr.:
- 122-6580
- Fabrikantnummer:
- EME05US36
- Fabrikant:
- XP Power
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 24/09/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 24,49
(excl. BTW)
€ 29,63
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 24,49 |
5 - 9 | € 23,76 |
10 - 24 | € 23,02 |
25 - 49 | € 22,29 |
50 + | € 21,55 |
- RS-stocknr.:
- 122-6580
- Fabrikantnummer:
- EME05US36
- Fabrikant:
- XP Power
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
XP Power - EME05 Series of AC-DC Power Supplies
The EME05 Series from XP Power offers a highly reliable range of open frame and encapsulated AC-DC single output power supplies. The series has been primarily designed for medical applications and meets worldwide medical safety standards, in compliance to class B with conducted and radiated emissions. This compact, Class II designed range has a single output range from 3.3 V to 48 V and features a 130%, 30s peak load capability.
Features and Benefits
5 W
Single Outputs from 3.3 V to 48 V
Two mechanical options including open frame and encapsulated PCB mount
Meets worldwide medical safety standards
130%, 30s Peak load capability
Class II design
Single Outputs from 3.3 V to 48 V
Two mechanical options including open frame and encapsulated PCB mount
Meets worldwide medical safety standards
130%, 30s Peak load capability
Class II design
XP Power
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 36V dc |
Output Current | 180mA |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 38.1mm |
Width | 25.4mm |
Medical Approved | Yes |
Depth | 15.2mm |
Maximum Temperature | +70°C |
Weight | 24g |
Minimum Temperature | -25°C |