TRACOPOWER AC-DC Power Supply, TXN 800-124, 24V dc, 33A, 792W, 1 Output, 90 → 264V ac Input Voltage
- RS-stocknr.:
- 219-963
- Fabrikantnummer:
- TXN 800-124
- Fabrikant:
- TRACOPOWER
Subtotaal (1 eenheid)*
€ 197,95
(excl. BTW)
€ 239,52
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 27 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 197,95 |
*prijsindicatie
- RS-stocknr.:
- 219-963
- Fabrikantnummer:
- TXN 800-124
- Fabrikant:
- TRACOPOWER
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
| Merk | TRACOPOWER | |
| Output Voltage | 24V dc | |
| Output Current | 33A | |
| Power Rating | 792W | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 264V ac | |
| Alles selecteren | ||
|---|---|---|
Merk TRACOPOWER | ||
Output Voltage 24V dc | ||
Output Current 33A | ||
Power Rating 792W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
- Land van herkomst:
- CN
The TRACOPOWER TXN is a cost efficient, metal enclosed AC/DC power supplies series and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, they are easy to install in any equipment. Active PFC (>0.9), internal EMC filter, high IO-isolation and wide temperature range qualify them for numerous industrial applications. They have universal input (90-264 VAC) and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).
Compact metal case with screw terminal block
Universal input 90 264 VAC
Input and Output reinforced isolation 3000 VAC
Internal EN 55032 class B filter
High efficiency up to 91 percent
Short circuit protection
Overvoltage and overload protection
3 year product warranty
Universal input 90 264 VAC
Input and Output reinforced isolation 3000 VAC
Internal EN 55032 class B filter
High efficiency up to 91 percent
Short circuit protection
Overvoltage and overload protection
3 year product warranty
Gerelateerde Links
- TRACOPOWER AC-DC Power Supply, TXN 35-124, 24V dc, 1.5A, 35W, 1 Output, 90 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply, TXN 350-124, 24V dc, 14.6A, 350W, 1 Output, 90 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply, TXN 100-124, 24V dc, 4.2A, 100W, 1 Output, 90 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply, TXN 200-124, 24V dc, 8.3A, 200W, 1 Output, 90 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply, TXN 75-124, 24V dc, 3.1A, 75W, 1 Output, 90 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply, TXN 50-124, 24V dc, 2.1A, 50W, 1 Output, 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply, TXN 100PF-124, 24V dc, 4.2mA, 100W, 1 Output, 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply, TXN 500-124, 24V dc, 21mA, 500W, 1 Output, 90 → 264V ac Input Voltage