MEAN WELL Switching Power Supply, EPS-45-12-C, 12V dc, 3.75A, 45W, 1 Output, 110/230V Input Voltage

Subtotaal (1 eenheid)*

€ 13,96

(excl. BTW)

€ 16,89

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 35 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 13,96

*prijsindicatie

RS-stocknr.:
149-648
Fabrikantnummer:
EPS-45-12-C
Fabrikant:
MEAN WELL
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MEAN WELL

Output Voltage

12V dc

Output Current

3.75A

Power Rating

45W

Number of Outputs

1

Input Voltage

110/230V

Vrijgesteld

Land van herkomst:
CN
The MEANWELL 45W single output enclosed type power supply that delivers a stable output of 12Vdc at 3.75A. It is a reliable and high-quality power supply designed for various applications. With its compact size and durable construction, this power supply is suitable for both industrial and commercial use. It features a wide input voltage range of 90-264VAC, making it compatible with different power sources. It ensures high efficiency and low ripple and noise levels for efficient and reliable power delivery. This power supply is built to meet safety standards and comes with a 36-month warranty for added peace of mind.

Single output enclosed type power supply
Output voltage of 12Vdc at 3.75A
Wide input voltage range of 90-264VAC
High efficiency and low ripple and noise levels
Compact size and durable construction
Suitable for industrial and commercial use
Complies with safety standards
36-month warranty for added peace of mind

Gerelateerde Links