Vishay Switching Diode, 150mA 75V, 2-Pin SOD-323 1N4148WS-E3-08
- RS-stocknr.:
- 918-9708
- Fabrikantnummer:
- 1N4148WS-E3-08
- Fabrikant:
- Vishay
Subtotaal (1 rol van 3000 eenheden)*
€ 48,00
(excl. BTW)
€ 57,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Laatste voorraad RS
- Laatste 309.000 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3000 + | € 0,016 | € 48,00 |
*prijsindicatie
- RS-stocknr.:
- 918-9708
- Fabrikantnummer:
- 1N4148WS-E3-08
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Diode Configuration | Single | |
| Maximum Forward Current | 150mA | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Reverse Voltage | 75V | |
| Package Type | SOD-323 | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.2V | |
| Pin Count | 2 | |
| Maximum Diode Capacitance | 4pF | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.95mm | |
| Width | 1.5mm | |
| Height | 1.05mm | |
| Dimensions | 1.95 x 1.5 x 1.05mm | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Diode Configuration Single | ||
Maximum Forward Current 150mA | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Reverse Voltage 75V | ||
Package Type SOD-323 | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.2V | ||
Pin Count 2 | ||
Maximum Diode Capacitance 4pF | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 1.95mm | ||
Width 1.5mm | ||
Height 1.05mm | ||
Dimensions 1.95 x 1.5 x 1.05mm | ||
- Datasheet
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
- Land van herkomst:
- CN
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
Diodes and Rectifiers, Vishay Semiconductor
Gerelateerde Links
- Vishay Switching Diode, 150mA 75V, 2-Pin SOD-323 1N4148WS-E3-08
- Diodes Inc Switching Diode, 150mA 75V, 2-Pin SOD-323 1N4148WS-7-F
- Vishay Switching Diode, 350mA 75V, 2-Pin SOD-323 1N4148WS-G3-08
- Vishay Switching Diode, 350mA 75V, 2-Pin SOD-323 1N4148WS-HE3-08
- Vishay Switching Diode, 150mA 75V, 2-Pin SOD-123 1N4148W-E3-08
- onsemi Switching Diode, 300mA 75V, 2-Pin SOD-323 1N4148WS
- Vishay Switching Diode, 250mA 75V, 2-Pin SOD-323 BAS16WS-E3-08
- Vishay Switching Diode, 350mA 75V, 2-Pin 1N4148WS-E3-18