Vishay Switching Diode, Stud Anode, 2-Pin DO-8 VS-150UR100D
- RS-stocknr.:
- 468-9039
- Fabrikantnummer:
- VS-150UR100D
- Fabrikant:
- Vishay
Informatie over voorraden is momenteel niet toegankelijk
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 31,10
(excl. BTW)
€ 37,63
(incl. BTW)
- RS-stocknr.:
- 468-9039
- Fabrikantnummer:
- VS-150UR100D
- Fabrikant:
- Vishay
Specificaties
Datasheets
Wetgeving en conformiteit
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Vishay | |
| Diode Configuration | Stud Anode | |
| Mounting Type | Thread Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | DO-8 | |
| Diode Technology | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.47V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +180 °C | |
| Length | 31.18mm | |
| Width | 27mm | |
| Height | 162.97mm | |
| Dimensions | 162.97 x 31.18 x 27mm | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Diode Configuration Stud Anode | ||
Mounting Type Thread Mount | ||
Number of Elements per Chip 1 | ||
Package Type DO-8 | ||
Diode Technology Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.47V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +180 °C | ||
Length 31.18mm | ||
Width 27mm | ||
Height 162.97mm | ||
Dimensions 162.97 x 31.18 x 27mm | ||
- VS-150U(R).. Series Standard Recovery Diodes (Stud Version), 150 A data sheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
Gerelateerde Links
- Vishay Diode, Stud Anode, 2-Pin DO-203AB VS-85HFR60
- Vishay 1000 V 60 A Diode Stud Version 2-Pin DO-203AB (DO-5) VS-1N1183
- Vishay 1 kV 25 A Diode Switching 2-Pin DO-203AA VS-25F100
- Vishay 600 V 70 A Diode Switching 2-Pin DO-203AB VS-70HFL60S02
- Vishay 600 V 70 A Diode Switching 2-Pin DO-203AB VS-70HF60
- Vishay 1 kV 70 A Diode Switching 2-Pin DO-203AB VS-70HFL100S05
- Vishay 400 V 25 A Diode Switching 2-Pin DO-203AA VS-25FR40
- Vishay 1 kV 25 A Diode Switching 2-Pin DO-203AA VS-25FR100