WJ Furse, ESP SL Surge Suppressor Unit 16.7 V Maximum Voltage Rating 2.5kA Maximum Surge Current Twisted Pair Surge
- RS-stocknr.:
- 788-6713
- Fabrikantnummer:
- 7TCA085400R0064 ESP SL15L/I
- Fabrikant:
- WJ Furse
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 203,09
(excl. BTW)
€ 245,74
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 27 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 203,09 |
*prijsindicatie
- RS-stocknr.:
- 788-6713
- Fabrikantnummer:
- 7TCA085400R0064 ESP SL15L/I
- Fabrikant:
- WJ Furse
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
| Merk | WJ Furse | |
| Suppressor Type | Twisted Pair Surge Protector | |
| Maximum Voltage Rating | 16.7 V | |
| Mounting Type | DIN Rail | |
| Maximum Surge Current | 2.5 kA, 20kA | |
| Series | ESP SL | |
| Length | 106.5mm | |
| Depth | 7mm | |
| Height | 104.6mm | |
| Dimensions | 106.5 x 7 x 104.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Alles selecteren | ||
|---|---|---|
Merk WJ Furse | ||
Suppressor Type Twisted Pair Surge Protector | ||
Maximum Voltage Rating 16.7 V | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 2.5 kA, 20kA | ||
Series ESP SL | ||
Length 106.5mm | ||
Depth 7mm | ||
Height 104.6mm | ||
Dimensions 106.5 x 7 x 104.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
- ESP SL Series Data Sheet
- Protection for Data and Signal Lines in Intrinsically Safe Circuits Application Note
- Choosing the Correct Furse ESP Lightning Barrier for your Application
- Protection of Wind Turbines Application Note
- Protection of Photovoltaic (PV) Systems Application Note
- Control Cabinet Solutions
- ABB IET Wiring Regulations BS 7671 18TH Edition
Signalling applications surge protector - ESP SL Series
Ultra-slim low-resistance enhanced surge protector suitable for twisted pair signalling applications
Very low let-through voltage between all lines
Very low (1Ω) in-line resistance
High bandwidth
Sturdy, flame retardant, polycarbonate housing
Built-in DIN rail foot for easy installation
4-20 mA model (ESP SL30L/4-20) available with LED indication
Also available with LED indication and isolated screen (ESP SL15L/I & ESP SL30L/I)
Earthed through DIN rail foot or 4 sq mm earth terminal
Very low let-through voltage between all lines
Very low (1Ω) in-line resistance
High bandwidth
Sturdy, flame retardant, polycarbonate housing
Built-in DIN rail foot for easy installation
4-20 mA model (ESP SL30L/4-20) available with LED indication
Also available with LED indication and isolated screen (ESP SL15L/I & ESP SL30L/I)
Earthed through DIN rail foot or 4 sq mm earth terminal
Transient Voltage Suppressors (Data Lines)
Gerelateerde Links
- WJ Furse, ESP SL Surge Suppressor Unit 16.7 V Maximum Voltage Rating 2.5kA Maximum Surge Current Twisted Pair Surge
- WJ Furse, ESP Surge Suppressor Unit 16.7 V Maximum Voltage Rating 5kA Maximum Surge Current RS485 Surge Protector
- WJ Furse, ESP E Surge Suppressor Unit 16.7 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge
- WJ Furse, ESP SL Surge Suppressor Unit 36.7 V Maximum Voltage Rating 2.5kA Maximum Surge Current Twisted Pair Surge
- WJ Furse, ESP SL Surge Suppressor Unit 7.79 V Maximum Voltage Rating 2.5kA Maximum Surge Current Twisted Pair Surge
- WJ Furse, ESP E Surge Suppressor Unit 132 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge
- WJ Furse, ESP E Surge Suppressor Unit 36.7 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge
- WJ Furse, ESP E Surge Suppressor Unit 7.79 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge