WJ Furse, ESP D/TN Surge Suppressor Unit 58 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 156,92

(excl. BTW)

€ 189,87

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 156,92
5 - 9€ 150,65
10 - 19€ 142,80
20 - 29€ 130,25
30 +€ 116,12

*prijsindicatie

RS-stocknr.:
198-0446
Fabrikantnummer:
7TCA085400R0109 ESP 50D
Fabrikant:
WJ Furse
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

WJ Furse

Suppressor Type

Twisted Pair Surge Protector

Maximum Voltage Rating

58 V

Mounting Type

DIN Rail

Maximum Surge Current

5 kA, 20kA

Series

ESP D/TN

Length

120mm

Depth

19mm

Height

54mm

Dimensions

120 x 54 x 19mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Vrijgesteld

Land van herkomst:
GB

WJ Furse twisted- pair lightning Surge Arrestors - ESP D & TN Series


From WJ Furse, these lightning surge arrestors are designed for use on twisted-pair lines found in process control equipment, modems and communications interfaces. These surge protectors offer full mode protection with very low let through voltage (to BS EN 62305) between all lines. The full mode design allows for the continued operation of protected equipment while also handling partial lightning currents. ESP series surge protectors offer repeated protection in lightning intense environments and are encased within a strong, flame retardant ABS housing.

Features and benefits:


300 mA current rating

Low inline resistance

Colour coded terminals

Effective earthing from substantial earth stud

Integral earthing plate for enhanced connection to earth with a CME kit

Supplied ready for flat mounting on the side or on the base

A built-in foot allows for clip-on mounting for top hat DIN Rails

Easy connection of cable screen to earth with screen terminal

Installation:


These surge protectors should be installed closely to the system's earth start point. They should be connected in series with the data communication or signal line close to the equipment that is being protected, such as the control panel. Alternatively, these surge protectors should be installed where the signal line enters or leaves the building. Surge protectors should be installed within a separate enclosure or in an existing enclosure.

Accessories


CME 4 (239-731)


Transient Voltage Suppressors (Data Lines)

Gerelateerde Links