Phoenix Contact, VAL-SPP Surge Protection Plug 305 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
- RS-stocknr.:
- 512-407
- Fabrikantnummer:
- 1466689
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 476,70
(excl. BTW)
€ 576,80
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 47,67 | € 476,70 |
*prijsindicatie
- RS-stocknr.:
- 512-407
- Fabrikantnummer:
- 1466689
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Suppressor Type | Surge Protection | |
| Maximum Voltage Rating | 305 V ac | |
| Mounting Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | VAL-SPP | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Suppressor Type Surge Protection | ||
Maximum Voltage Rating 305 V ac | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series VAL-SPP | ||
- Land van herkomst:
- DE
The Phoenix Contact Type 2 surge protection plug is engineered to safeguard your electrical installations from transient overvoltages, ensuring optimal performance and reliability. This innovative product features an N-PE total current spark gap and boasts thermal monitoring alongside an optical red/green status indicator, allowing for real-time assessments of its operational state. It is designed to seamlessly integrate with various applications, enhancing the safety of sensitive equipment and extending its lifespan. With a compact design and robust construction, this surge protection plug is suitable for a wide range of environments, making it an essential addition to any control cabinet. The plug's reliable protection capabilities are backed by rigorous IEC standards, affirming its commitment to safety and compliance.
Innovative design allows for seamless integration into existing control systems
Optical status indicator provides clear visual feedback on operational health
Thermal monitoring enhances safety by preventing overheating
Compact dimensions facilitate easy installation in tight spaces
Constructed from high-quality materials for increased durability
High-performance surge protection ensures the longevity of sensitive electronics
Adaptable for use in diverse industrial applications
Compliance with IEC standards guarantees reliability and peace of mind
Optical status indicator provides clear visual feedback on operational health
Thermal monitoring enhances safety by preventing overheating
Compact dimensions facilitate easy installation in tight spaces
Constructed from high-quality materials for increased durability
High-performance surge protection ensures the longevity of sensitive electronics
Adaptable for use in diverse industrial applications
Compliance with IEC standards guarantees reliability and peace of mind
Gerelateerde Links
- Phoenix Contact, VAL-SPP Surge Protection Plug 440 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 760 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 1000 V dc Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 385 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 275 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 1800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 1200 V dc Maximum Voltage Rating 40kA Maximum Surge Current Surge