Siemens, 5SD Surge Protection Device 300 V Maximum Voltage Rating 50kA Maximum Surge Current Surge Protection Device

Subtotaal (1 eenheid)*

€ 331,00

(excl. BTW)

€ 400,51

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 3 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 331,00

*prijsindicatie

RS-stocknr.:
160-162
Fabrikantnummer:
5SD7443-8KK11
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Suppressor Type

Surge Protection Device

Maximum Voltage Rating

300 V

Mounting Type

Push-Fit

Maximum Surge Current

50kA

Series

5SD

Land van herkomst:
SI
The Siemens cutting-edge surge protection device, recognised for its robust performance and reliability, is designed to safeguard electrical installations from transient over voltages. Engineered in compliance with established IEC standards, this device employs advanced technology to ensure optimal protection for sensitive equipment in a range of applications. Its innovative design accommodates a three-pole configuration, making it ideal for TNC models and mounting on a 40mm busbar with seamless integration for remote signalling. With an impressive operational voltage capacity and discharge current ratings, this device not only meets, but exceeds expectations, ensuring a reliable shield against voltage spikes and surges, thereby prolonging the life of your electrical systems.

Optical remote signalling for real-time monitoring
Flexible conductor cross-sections for diverse use
Environmental resistance ensures extreme condition reliability
Compliance with international standards for safety

Gerelateerde Links