Phoenix Contact, CT Surge Protection Plug
- RS-stocknr.:
- 135-996
- Fabrikantnummer:
- 2920829
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 1.513,65
(excl. BTW)
€ 1.831,52
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 17 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 151,365 | € 1.513,65 |
*prijsindicatie
- RS-stocknr.:
- 135-996
- Fabrikantnummer:
- 2920829
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Mounting Type | Terminal Mount | |
| Series | CT | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Mounting Type Terminal Mount | ||
Series CT | ||
- Land van herkomst:
- DE
The Phoenix Contact Coarse Protection Magazine is designed for 10 double conductors, featuring 10 three electrode gas filled surge arresters. With a compact design, it saves space and offers flexibility with a modular protective plug. It can be used in LSA PLUS disconnect and control strips or CT TERMIBLOCK with adapted connection technology, providing reliable surge protection for information technology applications.
LSA PLUS module type with 20 positions
Nominal voltage of 110 V AC for effective protection
Compact dimensions of 113.3mm width 22.5mm height and 41.35mm depth
Grey colour with UL 94 V 0 flammability rating and PBT housing material
High surge protection with Line-Line and Line Earth Ground direction of action
Nominal discharge current of 5kA and pulse discharge current of 2.5kA for efficient performance
EU RoHS compliant with no hazardous substances above the limits
Nominal voltage of 110 V AC for effective protection
Compact dimensions of 113.3mm width 22.5mm height and 41.35mm depth
Grey colour with UL 94 V 0 flammability rating and PBT housing material
High surge protection with Line-Line and Line Earth Ground direction of action
Nominal discharge current of 5kA and pulse discharge current of 2.5kA for efficient performance
EU RoHS compliant with no hazardous substances above the limits
Gerelateerde Links
- Phoenix Contact, CT Surge Protection Plug
- Phoenix Contact Surge Protection Plug Surge Protection
- Phoenix Contact, VAL Surge Protection Plug
- Phoenix Contact, CTM Surge Protection Plug
- Phoenix Contact, F-MS Surge Protection Plug
- Phoenix Contact Surge Protection Plug 275 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge Protection
- Phoenix Contact Surge Protection Plug 260 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge Protection
- Phoenix Contact, PT 4-24DC-ST Surge Protection Plug Surge Protector