Phoenix Contact, MPB Surge Arrester
- RS-stocknr.:
- 135-593
- Fabrikantnummer:
- 2748580
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 38,87
(excl. BTW)
€ 47,03
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 3,887 | € 38,87 |
*prijsindicatie
- RS-stocknr.:
- 135-593
- Fabrikantnummer:
- 2748580
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Series | MPB | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Series MPB | ||
- Land van herkomst:
- DE
The Phoenix Contact Wiring Bridge is designed for modules with a connecting pitch of 17.5 mm, providing a practical solution for wiring common applications. It allows for easy combination with other devices in the distribution board, such as residual current devices and miniature circuit breaker.
Made of high quality materials for durability and reliability
Suitable for use with lightning and surge arresters
Suitable for use with lightning and surge arresters
Gerelateerde Links
- Phoenix Contact, MPB Surge Arrester
- Phoenix Contact, VAL-CP-MOSO 60-3S-FM Surge Arrester Surge Arrester
- Phoenix Contact, PRT PV Surge Arrester 30 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge Arrester
- Phoenix Contact, VAL-MS BE Surge Suppressor Unit Surge Arrester
- Phoenix Contact, PT Surge Arrester
- Phoenix Contact, VAL-MS-T1/T2 1000DCPV/2+V Surge Arrester Surge Arrester
- Phoenix Contact, VAL-MB Lightning / Surge Arrester 1500 V dc Maximum Voltage Rating Lightning Arrester, Surge Arrester
- Phoenix Contact, VAL-MS Lightning / Surge Arrester 335 V ac Maximum Voltage Rating Lightning Arrester, Surge Arrester