Phoenix Contact, VAL Surge Protection Plug 400/690 V AC Maximum Voltage Rating 30kA Maximum Surge Current
- RS-stocknr.:
- 135-589
- Fabrikantnummer:
- 2910339
- Fabrikant:
- Phoenix Contact
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 41,75
(excl. BTW)
€ 50,52
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 41,75 |
| 10 - 99 | € 37,57 |
| 100 + | € 34,65 |
*prijsindicatie
- RS-stocknr.:
- 135-589
- Fabrikantnummer:
- 2910339
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Maximum Voltage Rating | 400/690 V AC | |
| Mounting Type | Base Mount | |
| Maximum Surge Current | 30kA | |
| Series | VAL | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Maximum Voltage Rating 400/690 V AC | ||
Mounting Type Base Mount | ||
Maximum Surge Current 30kA | ||
Series VAL | ||
- Land van herkomst:
- DE
The Phoenix Contact Surge Protection Plug is a type 1 SPD with a varistor and thermal disconnect for use with VAL US base elements. It features mechanical status indication, pluggable design, and thermal disconnect device for each plug, ensuring secure hold during lightning currents and vibrations. With UL recognition and IEC type 2 classification, this plug offers reliable surge protection in various applications.
Mechanical coding of all slots for easy installation
Optical and mechanical status indication for individual arresters
Thermal disconnect device for enhanced safety
Secure hold during high lightning current loads and vibrations
Utilizes VALVETRAB plug in system for easy connection
UL Recognized and IEC type 2 classification for reliable surge protection
Optical and mechanical status indication for individual arresters
Thermal disconnect device for enhanced safety
Secure hold during high lightning current loads and vibrations
Utilizes VALVETRAB plug in system for easy connection
UL Recognized and IEC type 2 classification for reliable surge protection
Gerelateerde Links
- Phoenix Contact, VAL Surge Protection Plug 960 V AC Maximum Voltage Rating 30kA Maximum Surge Current
- Phoenix Contact, VAL Surge Protection Plug 580 V AC Maximum Voltage Rating 30kA Maximum Surge Current
- Phoenix Contact, VAL-MS Surge Protector 500 V ac Maximum Voltage Rating 30kA Maximum Surge Current Surge Arrester
- Phoenix Contact, VALVETRAB MS Surge Protection Plug 760 V ac Maximum Voltage Rating 30kA Maximum Surge Current Surge
- Phoenix Contact, VAL-MS-T1/T2 48/12.5/1+0 Surge Protection Device 75 V ac, 100 V dc Maximum Voltage Rating 30kA Maximum
- Phoenix Contact, VAL Surge Protection Plug 350 V ac Maximum Voltage Rating Surge Suppressor
- Phoenix Contact, VAL Surge Protection Plug 585 V dc Maximum Voltage Rating Surge Suppressor
- Phoenix Contact, VAL Surge Protection Plug 385 V AC Maximum Voltage Rating 40kA Maximum Surge Current