Phoenix Contact, PT Surge Protection Plug 48 VDC Maximum Voltage Rating
- RS-stocknr.:
- 131-451
- Fabrikantnummer:
- 2800814
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 204,11
(excl. BTW)
€ 246,97
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 204,11 |
*prijsindicatie
- RS-stocknr.:
- 131-451
- Fabrikantnummer:
- 2800814
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Maximum Voltage Rating | 48 VDC | |
| Mounting Type | Terminal Mount | |
| Series | PT | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Maximum Voltage Rating 48 VDC | ||
Mounting Type Terminal Mount | ||
Series PT | ||
Vrijgesteld
- Land van herkomst:
- DE
The Phoenix Contact Surge Protection Plug is designed for HF applications. It features a multi stage LED display for predictive monitoring, integration of status messages into the system controller
Impedance neutral insertion and removal for maintenance ease
2 piece design for maximum ease of maintenance
Maximum protection for MCR applications with high discharge capacity
2 piece design for maximum ease of maintenance
Maximum protection for MCR applications with high discharge capacity
Gerelateerde Links
- Phoenix Contact, PT Surge Protection Device 48 VDC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 48 VDC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 48 VAC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 12 VDC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 5 VDC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 24 VDC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 180 VDC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 32 VDC Maximum Voltage Rating