Schneider Electric 1+N Phase Surge Arrester, 20kA, 1.3kV, DIN Rail Mount
- RS-stocknr.:
- 654-811
- Fabrikantnummer:
- EZ9L33620KIT
- Fabrikant:
- Schneider Electric
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 107,99
(excl. BTW)
€ 130,67
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 14 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 107,99 |
| 5 + | € 105,83 |
*prijsindicatie
- RS-stocknr.:
- 654-811
- Fabrikantnummer:
- EZ9L33620KIT
- Fabrikant:
- Schneider Electric
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schneider Electric | |
| Device Type | Surge Arrestor | |
| Voltage Protection Rating | 1.3kV | |
| Maximum Surge Current | 20kA | |
| Range | Easy9 | |
| Series | EZ9 | |
| Electrical Phase | 1+N | |
| Mounting Style | DIN Rail Mount | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Device Type Surge Arrestor | ||
Voltage Protection Rating 1.3kV | ||
Maximum Surge Current 20kA | ||
Range Easy9 | ||
Series EZ9 | ||
Electrical Phase 1+N | ||
Mounting Style DIN Rail Mount | ||
- Land van herkomst:
- GB
The Schneider Electric EZ9 surge arrester kit T2 1P+N 20 kA protects circuits from switching surges. It comes with a pole configuration of 1P+N and does not include remote signaling. The kit is supplied complete with a 20 A MCB, cables, and an extended neutral link. It is designed for clip-on mounting on a DIN rail support.
Ease of Installation DIN Rail Mounting
Mounting by clip-on and sideways connection by single-level 2x2 push-in terminals
Preventive maintenance reduces operational costs and increase availability and safety of your equipment
Mounting by clip-on and sideways connection by single-level 2x2 push-in terminals
Preventive maintenance reduces operational costs and increase availability and safety of your equipment
Gerelateerde Links
- Schneider Electric 1+N Phase Surge Arrester, 20kA, 1.4kV, DIN Rail Mount
- Legrand Single Phase Surge Arrester, 20kA, 1.2kV, DIN Rail Mount
- Schneider Electric 3, 3+N Phase Surge Arrester, 20kA, 1.1kV, DIN Rail Mount
- Schneider Electric 3 Phase Surge Arrester, 20kA, 1.5kV, DIN Rail Mount
- Socomec 1, 3 Phase Surge Arrester, 20kA, 30V (Volts), DIN Rail Mount
- ABB Surge Arrester, 20kA
- Phoenix Contact 3 Phase Surge Arrester, DIN Rail Mount
- Schneider Electric Single Phase Surge Arrester, 20kA, 460V (Volts), Clip-On Mount
