Schneider Electric Single Phase Surge Arrester, 20kA, 460V (Volts), Clip-On Mount
- RS-stocknr.:
- 130-972
- Fabrikantnummer:
- A9L20321
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 434,41
(excl. BTW)
€ 525,64
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 434,41 |
*prijsindicatie
- RS-stocknr.:
- 130-972
- Fabrikantnummer:
- A9L20321
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Device Type | Surge Arrestor | |
| Maximum Surge Current | 20kA | |
| Voltage Protection Rating | 460V (Volts) | |
| Range | Acti9 | |
| Series | Acti9 Parafoudre | |
| Electrical Phase | Single | |
| Mounting Style | Clip-On | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Device Type Surge Arrestor | ||
Maximum Surge Current 20kA | ||
Voltage Protection Rating 460V (Volts) | ||
Range Acti9 | ||
Series Acti9 Parafoudre | ||
Electrical Phase Single | ||
Mounting Style Clip-On | ||
- Land van herkomst:
- CN
The Schneider Electric surge arrester is a reliable and efficient surge protection device designed for electrical distribution networks. With its Type 2 surge arrester class and MOV technology, it offers maximum protection against voltage surges. It is compact in size and easy to install, making it an ideal choice for various applications.
Features pluggable cartridge for easy maintenance
Remote signalling capability for added convenience
Offers protection against overvoltage and short-circuit current
Compact and easy to install
Remote signalling capability for added convenience
Offers protection against overvoltage and short-circuit current
Compact and easy to install
Gerelateerde Links
- Schneider Electric Single Phase Surge Arrester, 20kA, 460V (Volts), Clip-On Mount
- Schneider Electric Surge Arrester, 8kA, 460V ac, Clip-On Mount
- Schneider Electric Surge Arrester, 40kA, 460V ac, Clip-On Mount
- Schneider Electric Surge Arrester, 5kA, 460V ac, Clip-On Mount
- Schneider Electric Surge Arrester, 20kA, 350V ac, Clip-On Mount
- Socomec 1, 3 Phase Surge Arrester, 20kA, 30V (Volts), DIN Rail Mount
- Schneider Electric 3 Phase Surge Arrester, 75kA, 2000V (Volts), Clip-On Mount
- Schneider Electric 3 Phase Surge Arrester, 75kA, 2500V (Volts), Clip-On Mount