Eaton Single Phase Surge Protector, 40kA, 2.2kV, DIN Rail Mount
- RS-stocknr.:
- 121-151
- Fabrikantnummer:
- 167625 SPCT2-460-1+NPE
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 144,43
(excl. BTW)
€ 174,76
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 144,43 |
*prijsindicatie
- RS-stocknr.:
- 121-151
- Fabrikantnummer:
- 167625 SPCT2-460-1+NPE
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Device Type | Surge Protector | |
| Maximum Surge Current | 40kA | |
| Voltage Protection Rating | 2.2kV | |
| Series | xPole - SPCT2 | |
| Electrical Phase | Single | |
| Mounting Style | DIN Rail | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Device Type Surge Protector | ||
Maximum Surge Current 40kA | ||
Voltage Protection Rating 2.2kV | ||
Series xPole - SPCT2 | ||
Electrical Phase Single | ||
Mounting Style DIN Rail | ||
- Land van herkomst:
- RO
The Eaton plug-in surge arresters are designed with 1 pole + NPE configuration and rated for 460 V, providing effective protection against electrical spikes and surges in residential and commercial setting.
RoHS compliant
IP20 degree of protection
IP20 degree of protection
Gerelateerde Links
- Eaton Three Phase Surge Protector, 40kA, 2.2kV, DIN Rail Mount
- Eaton Single Phase Surge Protector, 40kA, 2.2kV, DIN Rail Mount
- Eaton Three Phase Surge Protector, 40kA, 1.8kV, DIN Rail Mount
- Eaton Single Phase Surge Protector, 40kA, 1.4kV, DIN Rail Mount
- Eaton Single Phase Surge Protector, 40kA, 1.6kV, DIN Rail Mount
- Eaton Three Phase Surge Protector, 40kA, 1.4kV, DIN Rail Mount
- Eaton Single Phase Surge Protector, 40kA, 1.8kV, DIN Rail Mount
- Eaton Three Phase Surge Protector, 40kA, 1.6kV, DIN Rail Mount