EPCOS, B82462-A4 Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 2.3A Idc
- RS-stocknr.:
- 495-7922P
- Fabrikantnummer:
- B82462A4222M000
- Fabrikant:
- EPCOS
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 495-7922P
- Fabrikantnummer:
- B82462A4222M000
- Fabrikant:
- EPCOS
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | EPCOS | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 2.3A | |
| Length | 6mm | |
| Depth | 6mm | |
| Height | 3mm | |
| Dimensions | 6 x 6 x 3mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 42mΩ | |
| Series | B82462-A4 | |
| Core Material | Ferrite | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +150°C | |
| Alles selecteren | ||
|---|---|---|
Merk EPCOS | ||
Inductance 2.2 μH | ||
Maximum DC Current 2.3A | ||
Length 6mm | ||
Depth 6mm | ||
Height 3mm | ||
Dimensions 6 x 6 x 3mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 42mΩ | ||
Series B82462-A4 | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +150°C | ||

Gerelateerde Links
- EPCOS, B82477-G4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±20% Wire-Wound 950mA Idc
- EPCOS, B82477-R4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 4.2A Idc
- EPCOS, B82477-R4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±20% Wire-Wound 1.12A Idc
- EPCOS, B82472-G4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Wire-Wound 2.6A Idc
- EPCOS B82477-G4 Series Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±20% Wire-Wound 950mA Idc
- EPCOS, SIMID, 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±10% Wire-Wound 85mA Idc Q:30
- EPCOS, B82498B, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±5% Wire-Wound 200mA Idc Q:20
- EPCOS, SIMID, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 330 nH ±5% Wire-Wound 180mA Idc Q:35
