Vishay, Low DCR, Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 0.68 μH Shielded
- RS-stocknr.:
- 730-192
- Fabrikantnummer:
- IHLP1212ABEZR68M1Z
- Fabrikant:
- Vishay
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 1 eenheid)*
€ 1,09
(excl. BTW)
€ 1,32
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Rol(len) | Per rol |
|---|---|
| 1 - 24 | € 1,09 |
| 25 - 99 | € 0,94 |
| 100 - 499 | € 0,70 |
| 500 - 999 | € 0,53 |
| 1000 + | € 0,52 |
*prijsindicatie
- RS-stocknr.:
- 730-192
- Fabrikantnummer:
- IHLP1212ABEZR68M1Z
- Fabrikant:
- Vishay
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Vishay | |
| Product Type | Power Inductor | |
| Inductance | 0.68μH | |
| Maximum DC Current | 7.5A | |
| Sub Type | Shielded Power Inductor | |
| Package/Case | Tape & Reel | |
| Packaging | Tape and Reel | |
| Length | 3mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 22.5mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | Low DCR | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Tin over Nickel | |
| Height | 1.2mm | |
| Core Material | Magnetically Shielded rod core | |
| Standards/Approvals | RoHS | |
| Depth | 3mm | |
| Maximum Self Resonant Frequency | 85MHz | |
| Inductor Construction | Shielded Construction | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type Power Inductor | ||
Inductance 0.68μH | ||
Maximum DC Current 7.5A | ||
Sub Type Shielded Power Inductor | ||
Package/Case Tape & Reel | ||
Packaging Tape and Reel | ||
Length 3mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 22.5mΩ | ||
Minimum Operating Temperature -55°C | ||
Series Low DCR | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Tin over Nickel | ||
Height 1.2mm | ||
Core Material Magnetically Shielded rod core | ||
Standards/Approvals RoHS | ||
Depth 3mm | ||
Maximum Self Resonant Frequency 85MHz | ||
Inductor Construction Shielded Construction | ||
- Land van herkomst:
- CN
The Vishay Power Inductors are part of Vishay's low DCR series designed for a range of applications including DC/DC converters and battery-powered devices. These inductors are highly efficient, featuring a Compact design with a footprint of 3.0 mm x 3.0 mm and three available height profiles.
Handles high transient current spikes without saturation
Magnetically shielded construction
Gerelateerde Links
- Vishay, Low DCR, Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 0.68 μH Shielded
- Vishay, Low DCR, Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 0.56 μH Shielded
- Vishay, Low DCR, Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 1.5 μH Shielded
- Vishay, Low DCR, Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 0.22 μH Shielded
- Vishay, Low DCR, Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 0.33 μH Shielded
- Vishay, Low DCR, Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 0.36 μH Shielded
- Vishay, Low DCR, Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 1 μH Shielded
- Vishay, Low DCR, Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 0.88 μH Shielded
