TE Connectivity, Sigma, 0806 Shielded Power Inductor with a Ferrite Core, 1 μH 20 % 2.6 A Idc Q:30
- RS-stocknr.:
- 721-686
- Fabrikantnummer:
- 365706M1R0T
- Fabrikant:
- TE Connectivity
Afbeelding representeert productcategorie
Subtotaal (1 rol van 3000 eenheden)*
€ 273,00
(excl. BTW)
€ 330,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Verzending vanaf 10 februari 2027
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3000 - 12000 | € 0,091 | € 273,00 |
| 15000 + | € 0,089 | € 267,00 |
*prijsindicatie
- RS-stocknr.:
- 721-686
- Fabrikantnummer:
- 365706M1R0T
- Fabrikant:
- TE Connectivity
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | Power Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 2.6A | |
| Package/Case | 0806 | |
| Packaging | Tape & Reel | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 60Ω | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | Sigma | |
| Inductance Tolerance | 20 % | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Depth | 2 | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 100MHz | |
| Minimum Quality Factor | 30 | |
| Inductor Construction | Wirewound | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Power Inductor | ||
Inductance 1μH | ||
Maximum DC Current 2.6A | ||
Package/Case 0806 | ||
Packaging Tape & Reel | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 60Ω | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series Sigma | ||
Inductance Tolerance 20 % | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Depth 2 | ||
Height 2mm | ||
Maximum Self Resonant Frequency 100MHz | ||
Minimum Quality Factor 30 | ||
Inductor Construction Wirewound | ||
- Land van herkomst:
- TW
Gerelateerde Links
- TE Connectivity, Sigma, 0806 Shielded Power Inductor with a Ferrite Core, 0.33 μH 20 % 4.1 A Idc Q:30
- TE Connectivity, Sigma, 0806 Shielded Power Inductor with a Ferrite Core, 02.2 μH 20 % 1.7 A Idc Q:30
- TE Connectivity, Sigma, 0806 Shielded Power Inductor with a Ferrite Core, 0.47 μH 20 % 3.5 A Idc Q:30
- TE Connectivity, Sigma, 0806 Shielded Power Inductor with a Ferrite Core, 0.24 μH 20 % 5 A Idc Q:30
- TE Connectivity, Sigma, 0806 Shielded Power Inductor with a Ferrite Core, 01.5 μH 20 % 2 A Idc Q:30
- TE Connectivity, Sigma, 0806 Shielded Power Inductor with a Ferrite Core, 1 μH 20 % 3.2 A Idc Q:30
- TE Connectivity, Sigma, 0806 Shielded Power Inductor with a Ferrite Core, 03.3 μH 20 % 1.8 A Idc Q:30
- TE Connectivity, Sigma, 0806 Shielded Power Inductor with a Ferrite Core, 01.5 μH 20 % 2.4 A Idc Q:30
